ON Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tape & Reel (TR) 25A 4.6 V ~ 5.5 V ADP3611JRMZ-REEL
IC MOSFET DRIVER DUAL 10-MSOP - ADP3611JRMZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP3611JRMZ-REEL-ND |
3000 |
.33600 |
Extended Price
1008.00 |
| Manufacturer Part Number | ADP3611JRMZ-REEL | |||
| Description | IC MOSFET DRIVER DUAL 10-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP3611JRMZ-REEL |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side, Synchronous |
| Voltage - Supply | 4.6 V ~ 5.5 V |
| Current - Peak | 25A |
| Delay Time | 30ns |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | PWM |
| Number of Configurations | 1 |
| Operating Temperature | -10°C ~ 100°C |
| High Side Voltage - Max (Bootstrap) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP3611JRMZ REEL ADP3611JRMZREEL |
ADP3611JRMZ-REEL Specification Sheet
IC MOSFET DRIVER DUAL 10-MSOP - ADP3611JRMZ-REEL (ADP3611JRMZ-REEL-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tape & Reel (TR) 25A 4.6 V ~ 5.5 V ADP3611JRMZ-REELON Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tape & Reel (TR) 25A 4.6 V ~ 5.5 V ADP3611JRMZ-REEL
Order 'ic mosfet driver dual 10-msop - ADP3611JRMZ-REEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3611JRMZ-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 10-MSOP AD5432YRM-REEL
Order 'ic dac 10bit multiplying 10-msop - AD5432YRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5432YRM-REEL-ND.
Surface (SMD, SMT) Timing , Real Time Clocks, Clock Buffer Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 10-MSOP AD9833BRM-REEL
Order 'ic waveform gen prog 10-msop - AD9833BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9833BRM-REEL-ND.
ON Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tape & Reel (TR) 1A 4.6 V ~ 6 V ADP3419JRM-REEL
Order 'ic mosfet dvr dual bootst 10msop - ADP3419JRM-REEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3419JRM-REELTR-ND.
ON Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Digi-Reel® 1A 4.6 V ~ 6 V ADP3419JRMZ-REEL
Order 'ic mosfet dvr dual bootst 10msop - ADP3419JRMZ-REEL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3419JRMZ-REELDKR-ND.
ON Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tape & Reel (TR) 1A 4.6 V ~ 6 V ADP3419JRMZ-REEL
Order 'ic mosfet dvr dual bootst 10msop - ADP3419JRMZ-REEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3419JRMZ-REELTR-ND.
National Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 5A 3.5 V ~ 14 V LM5111-3MYX/NOPB
Order 'ic mosfet driver dual 5a 8-msop - LM5111-3MYX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-3MYX-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 10-MSOP AD5302BRM-REEL
Order 'ic dac 8bit dual r-r 10-msop - AD5302BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5302BRM-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 10-MSOP AD5322BRM-REEL
Order 'ic dac 12bit dual w/buff 10-msop - AD5322BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5322BRM-REEL-ND.
ON Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Cut Tape (CT) - 4.75 V ~ 5.25 V ADP3415LRMZ-REEL
Order 'ic mosfet dvr dual bootst 10msop - ADP3415LRMZ-REEL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3415LRMZREELCT-ND.
ON Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tape & Reel (TR) - 4.15 V ~ 7.5 V ADP3416JRZ-REEL
Order 'ic mosfet driver dual 7v 8soic - ADP3416JRZ-REEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3416JRZ-REEL-ND.
ON Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Cut Tape (CT) 1A 4.6 V ~ 6 V ADP3419JRM-REEL
Order 'ic mosfet dvr dual bootst 10msop - ADP3419JRM-REEL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3419JRM-REELCT-ND.
ON Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Cut Tape (CT) 1A 4.6 V ~ 6 V ADP3419JRMZ-REEL
Order 'ic mosfet dvr dual bootst 10msop - ADP3419JRMZ-REEL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3419JRMZ-REELCT-ND.
National Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 5A 3.5 V ~ 14 V LM5111-3MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-3MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-3MYTR-ND.
National Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 5A 3.5 V ~ 14 V LM5111-4MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-4MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-4MYTR-ND.
Options for ON Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tape & Reel (TR) 25A 4.6 V ~ 5.5 V ADP3611JRMZ-REEL
Send this link via E-Mail
Help With This Screen
