IC FLASH 1GBIT 110NS 56TSOP - JS28F00AM29EWL Q KW2 - Integrated Circuits (ICs)
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V JS28F00AM29EWL Q KW2
| Digi-Key Part Number | 902241-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | JS28F00AM29EWL Q KW2 | |||
| Description | IC FLASH 1GBIT 110NS 56TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JS28F00AM29EWL Q KW2 |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 1G (128M x 8, 64M x 16) |
| Speed | 110ns |
| Interface | Parallel |
| Package / Case | 56-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JS28F00AM29EWL Q KW2 JS28F00AM29EWL Q KW2 902241 ND 902241ND 902241 |
JS28F00AM29EWL Q KW2 Specification Sheet
IC FLASH 1GBIT 110NS 56TSOP - JS28F00AM29EWL Q KW2 (902241-ND) - Integrated Circuits (ICs)
Related parts Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V JS28F00AM29EWL Q KW2IC FLASH 1GBIT 110NS 56TSOP - JS28F00AM29EWL Q KW2
Order 'ic flash 1gbit 110ns 56tsop - JS28F00AM29EWL Q KW2' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 902241-ND.
IC FLASH 1GBIT M29EW 56TSOP - JS28F00AM29EWL 902373
Order 'ic flash 1gbit m29ew 56tsop - JS28F00AM29EWL 902373' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 902373-ND.
IC FLASH 1GBIT 110NS 56TSOP - JS28F00AM29EWH Q KW1
Order 'ic flash 1gbit 110ns 56tsop - JS28F00AM29EWH Q KW1' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 902240-ND.
IC FLASH 1GBIT 110NS 56TSOP - JS28F00AP30EF Q LA1
Order 'ic flash 1gbit 110ns 56tsop - JS28F00AP30EF Q LA1' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 902487-ND.
IC FLASH 256MBIT 110NS 56TSOP - JS28F256P30BF 898883
Order 'ic flash 256mbit 110ns 56tsop - JS28F256P30BF 898883' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 898883-ND.
IC FLASH 256MBIT 110NS 56TSOP - TE28F256P30BF 898886
Order 'ic flash 256mbit 110ns 56tsop - TE28F256P30BF 898886' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 898886-ND.
IC FLASH 256MBIT 110NS 56TSOP - JS28F256M29EWL 898964
Order 'ic flash 256mbit 110ns 56tsop - JS28F256M29EWL 898964' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 898964-ND.
IC FLASH 256MBIT 110NS 56TSOP - JS28F256P30TF 902052
Order 'ic flash 256mbit 110ns 56tsop - JS28F256P30TF 902052' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 902052-ND.
IC FLASH 256MBIT 110NS 56TSOP - TE28F256P30TF 902054
Order 'ic flash 256mbit 110ns 56tsop - TE28F256P30TF 902054' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 902054-ND.
IC FLASH 256MBIT 110NS 56TSOP - JS28F256M29EWH 902049
Order 'ic flash 256mbit 110ns 56tsop - JS28F256M29EWH 902049' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 902049-ND.
IC FLASH 512MBIT 110NS 56TSOP - JS28F512M29EWH Q LB5
Order 'ic flash 512mbit 110ns 56tsop - JS28F512M29EWH Q LB5' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 902570-ND.
IC FLASH 512MBIT 110NS 56TSOP - JS28F512M29EWL Q LB6
Order 'ic flash 512mbit 110ns 56tsop - JS28F512M29EWL Q LB6' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 902571-ND.
IC FLASH 512MBIT 110NS 56TSOP - JS28F512P30EF Q LA8
Order 'ic flash 512mbit 110ns 56tsop - JS28F512P30EF Q LA8' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 902577-ND.
IC FLASH 128MBIT 110NS 56TSOP - JS28F128M29EWL S LGVU
Order 'ic flash 128mbit 110ns 56tsop - JS28F128M29EWL S LGVU' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 902774-ND.
IC FLASH 1GBIT M29EW 56TSOP - JS28F00AM29EWH 904255
Order 'ic flash 1gbit m29ew 56tsop - JS28F00AM29EWH 904255' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 904255-ND.
Options for Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V JS28F00AM29EWL Q KW2
Send this link via E-Mail
Help With This Screen
