Rf Specific Filter Bandpass 2.3GHz ~ 2.69GHz Taiyo Yuden FI212C249566-T
FILTER BALANCE 2.5GHZ SMD WIMAX - FI212C249566-T
| Digi-Key Part Number | 587-2223-2-ND |
3000 6000 12000 27000 51000 |
.27600 .26100 .25200 .24200 .23800 |
Extended Price
828.00 1566.00 3024.00 6534.00 12138.00 |
| Manufacturer Part Number | FI212C249566-T | |||
| Description | FILTER BALANCE 2.5GHZ SMD WIMAX | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FI212C249566-T |
| Vendor | Taiyo Yuden |
| Category | Filters |
| Bandwidth | 390MHz |
| Frequency | 2.3GHz ~ 2.69GHz |
| Filter Type | Bandpass |
| Insertion Loss | 2.9dB |
| Ripple | 1.2dB |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FI212C249566 T FI212C249566T 587 2223 2 ND 58722232ND 587-2223-2 |
FI212C249566-T Specification Sheet
FILTER BALANCE 2.5GHZ SMD WIMAX - FI212C249566-T (587-2223-2-ND)
Related parts Rf Specific Filter Bandpass 2.3GHz ~ 2.69GHz Taiyo Yuden FI212C249566-TRf Specific Filter Bandpass 2.3GHz ~ 2.69GHz Taiyo Yuden (VA) FI212C249566-T
Order 'filter balance 2.5ghz smd wimax - FI212C249566-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2223-1-ND.
Rf Specific Filter Bandpass 2.3GHz ~ 2.69GHz Taiyo Yuden FI212C249566-T
Order 'filter balance 2.5ghz smd wimax - FI212C249566-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2223-2-ND.
Rf Specific Filter Bandpass 2.3GHz ~ 2.69GHz Taiyo Yuden (VA) FI212C249566-T
Order 'filter balance 2.5ghz smd wimax - FI212C249566-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2223-6-ND.
Rf Specific Filter Bandpass 2.5GHz Center Taiyo Yuden (VA) FI168B250065-T
Order 'filter bandpass 2.5ghz smd wimax - FI168B250065-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2311-1-ND.
Rf Specific Filter Bandpass 2.5GHz Center Taiyo Yuden FI168B250065-T
Order 'filter bandpass 2.5ghz smd wimax - FI168B250065-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2311-2-ND.
Rf Specific Filter Bandpass 2.5GHz Center Taiyo Yuden (VA) FI168B250065-T
Order 'filter bandpass 2.5ghz smd wimax - FI168B250065-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2311-6-ND.
Rf Specific Filter Bandpass 2.495GHz ~ 2.69GHz Taiyo Yuden (VA) FI168B259762-T
Order 'filter bandpass 2.6ghz smd wimax - FI168B259762-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2206-1-ND.
Rf Specific Filter Bandpass 2.495GHz ~ 2.69GHz Taiyo Yuden FI168B259762-T
Order 'filter bandpass 2.6ghz smd wimax - FI168B259762-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2206-2-ND.
Rf Specific Filter Bandpass 2.495GHz ~ 2.69GHz Taiyo Yuden (VA) FI168B259762-T
Order 'filter bandpass 2.6ghz smd wimax - FI168B259762-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2206-6-ND.
Rf Specific Filter Bandpass 2.495GHz ~ 2.69GHz Taiyo Yuden (VA) FI168B259763-T
Order 'filter bandpass 2.6ghz smd wimax - FI168B259763-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2207-1-ND.
Rf Specific Filter Bandpass 2.495GHz ~ 2.69GHz Taiyo Yuden FI168B259763-T
Order 'filter bandpass 2.6ghz smd wimax - FI168B259763-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2207-2-ND.
Rf Specific Filter Bandpass 2.495GHz ~ 2.69GHz Taiyo Yuden (VA) FI168B259763-T
Order 'filter bandpass 2.6ghz smd wimax - FI168B259763-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2207-6-ND.
Rf Specific Filter Balance 2.45GHz Center Taiyo Yuden (VA) FI212C245034-T
Order 'filter balance bluetooth csr bc4 - FI212C245034-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2315-1-ND.
Rf Specific Filter Balance 2.45GHz Center Taiyo Yuden FI212C245034-T
Order 'filter balance bluetooth csr bc4 - FI212C245034-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2315-2-ND.
Rf Specific Filter Balance 2.45GHz Center Taiyo Yuden (VA) FI212C245034-T
Order 'filter balance bluetooth csr bc4 - FI212C245034-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2315-6-ND.
Options for Rf Specific Filter Bandpass 2.3GHz ~ 2.69GHz Taiyo Yuden FI212C249566-T
Send this link via E-Mail
Help With This Screen
