Taiyo Yuden 3.1GHz ~ 8GHz Rf Antenna AH086M555003-T
ANT UWB 3.1-8GHZ - AH086M555003-T - RF and RFID
| Digi-Key Part Number | 587-2204-2-ND |
1000 5000 10000 25000 50000 |
.91400 .86600 .83500 .80300 .78800 |
Extended Price
914.00 4330.00 8350.00 20075.00 39400.00 |
| Manufacturer Part Number | AH086M555003-T | |||
| Description | ANT UWB 3.1-8GHZ | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AH086M555003-T |
| Vendor | Taiyo Yuden |
| Category | RF and RFID |
| Frequency | 3.1GHz ~ 8GHz |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| VSWR | - |
| Antenna Type | Chip |
| Height (Max) | 0.03" (1mm) |
| Termination | Chip |
| Gain | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AH086M555003 T AH086M555003T 587 2204 2 ND 58722042ND 587-2204-2 |
AH086M555003-T Specification Sheet
ANT UWB 3.1-8GHZ - AH086M555003-T (587-2204-2-ND) - RF and RFID
Related parts Taiyo Yuden 3.1GHz ~ 8GHz Rf Antenna AH086M555003-TTaiyo Yuden (VA) 3.1GHz ~ 8GHz Rf Antenna AH086M555003-T
Order 'ant uwb 3.1-8ghz - AH086M555003-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2204-1-ND.
Taiyo Yuden 3.1GHz ~ 8GHz Rf Antenna AH086M555003-T
Order 'ant uwb 3.1-8ghz - AH086M555003-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2204-2-ND.
Taiyo Yuden (VA) 3.1GHz ~ 8GHz Rf Antenna AH086M555003-T
Order 'ant uwb 3.1-8ghz - AH086M555003-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2204-6-ND.
Rf Specific Filter Bandpass 3.96GHz Center Taiyo Yuden (VA) FI212B396001-T
Order 'filter bandpass 3.1-4.9ghz uwb - FI212B396001-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2208-1-ND.
Rf Specific Filter Bandpass 3.96GHz Center Taiyo Yuden FI212B396001-T
Order 'filter bandpass 3.1-4.9ghz uwb - FI212B396001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2208-2-ND.
Rf Specific Filter Bandpass 3.96GHz Center Taiyo Yuden (VA) FI212B396001-T
Order 'filter bandpass 3.1-4.9ghz uwb - FI212B396001-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2208-6-ND.
Taiyo Yuden General Purpose; Ceramic MLCC Capacitor Kit 540 pcs - 20 ea of 0.5pF ~ 10000pF TAIYO-01005CAP-V1
Order 'class 1&2 01005 case size cap - TAIYO-01005CAP-V1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TAIYO-01005CAP-V1-ND.
Taiyo Yuden General Purpose; Ceramic MLCC Capacitor Kit 1500 pcs - 50 ea of 1.0pF ~ 270pF TAIYO-0402NPO-V1
Order 'kit cap ceramic np0 0402 smd - TAIYO-0402NPO-V1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1786-ND.
Taiyo Yuden General Purpose; Ceramic MLCC Capacitor Kit 180 pcs - Assortment of 2200pF ~ 1.0µF TAIYO-CAP100V-V1
Order 'kit cap ceramic hi cap mlcc smd - TAIYO-CAP100V-V1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1794-ND.
Taiyo Yuden High Voltage; Ceramic MLCC Capacitor Kit 110 pcs - 5 ea of 1000pF ~ 0.47µF TAIYO-HIVOLTCAP-V1
Order 'kit cap ceramic hi volt mlcc smd - TAIYO-HIVOLTCAP-V1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1795-ND.
Taiyo Yuden General Purpose; Ceramic MLCC Capacitor Kit 290 pcs - 10 ea of 1µF ~ 47µF TAIYO-HICVCAP-V2
Order 'kit cap cer hi cap 0603 & 0805 s - TAIYO-HICVCAP-V2' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1797-ND.
Taiyo Yuden General Purpose; Ceramic MLCC Capacitor Kit 230 pcs - 10 ea of 1µF ~ 47µF TAIYO-HICVCAP-V3
Order 'kit cap cer hi cap 1206 & 1210 s - TAIYO-HICVCAP-V3' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1798-ND.
Taiyo Yuden RF, High Q, Low Loss; Ceramic MLCC Capacitor Kit 1250 pcs - 50 ea of 0.3pF ~ 5.1pF TAIYO-HIFREQCAP-V1
Order 'kit cap cer hi freq 0402 smd - TAIYO-HIFREQCAP-V1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1799-ND.
Taiyo Yuden General Purpose; Ceramic MLCC Capacitor Kit 21 pcs - 1 ea of 2.2µF ~ 100µF TAIYO-HICVCAP-V1
Order 'sample kit hi cap value cerm cap - TAIYO-HICVCAP-V1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TAIYO-HICVCAP-V1-ND.
Taiyo Yuden RF, High Q, Low Loss; Ceramic MLCC Capacitor Kit 1250 pcs - 50 ea of 0.3pF ~ 5.1pF TAIYO-HIFREQ55-V1
Order 'sample kit hi freq designer kit - TAIYO-HIFREQ55-V1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TAIYO-HIFREQ55-V1-ND.
Options for Taiyo Yuden 3.1GHz ~ 8GHz Rf Antenna AH086M555003-T
Send this link via E-Mail
Help With This Screen
