ANTENNA W-LAN 2.45/5.4GHZ - AH104N2450D1-T
| Digi-Key Part Number | 587-2203-2-ND |
2000 6000 10000 26000 50000 |
.97200 .92100 .88800 .85400 .83800 |
Extended Price
1944.00 5526.00 8880.00 22204.00 41900.00 |
| Manufacturer Part Number | AH104N2450D1-T | |||
| Description | ANTENNA W-LAN 2.45/5.4GHZ | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AH104N2450D1-T |
| Vendor | Taiyo Yuden |
| Category | RF and RFID |
| Frequency | 2.4GHz, 5GHz |
| Number of Bands | Dual |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| VSWR | - |
| Antenna Type | Chip |
| Height (Max) | 0.03" (1mm) |
| Termination | Chip |
| Gain | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AH104N2450D1 T AH104N2450D1T 587 2203 2 ND 58722032ND 587-2203-2 |
AH104N2450D1-T Specification Sheet
ANTENNA W-LAN 2.45/5.4GHZ - AH104N2450D1-T (587-2203-2-ND)
Related parts :ANTENNA W-LAN 2.45/5.4GHZ - AH104N2450D1-T
Order 'antenna w-lan 2.45/5.4ghz - AH104N2450D1-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2203-1-ND.
ANTENNA W-LAN 2.45/5.4GHZ - AH104N2450D1-T
Order 'antenna w-lan 2.45/5.4ghz - AH104N2450D1-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2203-2-ND.
ANTENNA W-LAN 2.45/5.4GHZ - AH104N2450D1-T
Order 'antenna w-lan 2.45/5.4ghz - AH104N2450D1-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2203-6-ND.
KIT ANTENNA REF JIG 802.11 BL/TH - AEK-2.45-CHP
Order 'kit antenna ref jig 802.11 bl/th - AEK-2.45-CHP' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number AEK-2.45-CHP-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH083F245001-T
Order 'ant bluetooth w-lan zigbee wimax - AH083F245001-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1725-1-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH083F245001-T
Order 'ant bluetooth w-lan zigbee wimax - AH083F245001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1725-2-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH104F2450S1-T
Order 'ant bluetooth w-lan zigbee wimax - AH104F2450S1-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1726-1-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH104F2450S1-T
Order 'ant bluetooth w-lan zigbee wimax - AH104F2450S1-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1726-2-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AF216M245001-T
Order 'ant bluetooth w-lan zigbee wimax - AF216M245001-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1727-1-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AF216M245001-T
Order 'ant bluetooth w-lan zigbee wimax - AF216M245001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1727-2-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH083F231001-T
Order 'antenna multilayer chip 2.4ghz - AH083F231001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH083F231001-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH083F238001-T
Order 'antenna multilayer chip 2.4ghz - AH083F238001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH083F238001-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH083F252001-T
Order 'antenna multilayer chip 2.4ghz - AH083F252001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH083F252001-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH083F259001-T
Order 'antenna multilayer chip 2.4ghz - AH083F259001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH083F259001-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH104F2250S1-T
Order 'antenna multilayer chip 2.4ghz - AH104F2250S1-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH104F2250S1-T-ND.
Send this link via E-Mail
Help With This Screen
