ANTENNA MULTILAYER CHIP 5.25GHZ - AH042F525001-T - RF and RFID
| Digi-Key Part Number | 587-2202-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AH042F525001-T | |||
| Description | ANTENNA MULTILAYER CHIP 5.25GHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AH042F525001-T |
| Vendor | Taiyo Yuden |
| Category | RF and RFID |
| Frequency | 5.25GHz |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| VSWR | - |
| Antenna Type | Chip |
| Height (Max) | 0.035" (0.8mm) |
| Termination | Chip |
| Gain | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AH042F525001 T AH042F525001T 587 2202 2 ND 58722022ND 587-2202-2 |
AH042F525001-T Specification Sheet
ANTENNA MULTILAYER CHIP 5.25GHZ - AH042F525001-T (587-2202-2-ND) - RF and RFID
Related parts RF and RFID :ANTENNA MULTILAYER CHIP 5.25GHZ - AH042F525001-T
Order 'antenna multilayer chip 5.25ghz - AH042F525001-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2202-1-ND.
ANTENNA MULTILAYER CHIP 5.25GHZ - AH042F525001-T
Order 'antenna multilayer chip 5.25ghz - AH042F525001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2202-2-ND.
ANTENNA MULTILAYER CHIP 5.25GHZ - AH042F525001-T
Order 'antenna multilayer chip 5.25ghz - AH042F525001-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2202-6-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH083F231001-T
Order 'antenna multilayer chip 2.4ghz - AH083F231001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH083F231001-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH083F238001-T
Order 'antenna multilayer chip 2.4ghz - AH083F238001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH083F238001-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH083F252001-T
Order 'antenna multilayer chip 2.4ghz - AH083F252001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH083F252001-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH083F259001-T
Order 'antenna multilayer chip 2.4ghz - AH083F259001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH083F259001-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH104F2250S1-T
Order 'antenna multilayer chip 2.4ghz - AH104F2250S1-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH104F2250S1-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH104F2350S1-T
Order 'antenna multilayer chip 2.4ghz - AH104F2350S1-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH104F2350S1-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH104F2550S1-T
Order 'antenna multilayer chip 2.4ghz - AH104F2550S1-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH104F2550S1-T-ND.
ANTENNA CHIP 5.25GHZ WIFI - 5250AT43A200E
Order 'antenna chip 5.25ghz wifi - 5250AT43A200E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1015-1-ND.
ANTENNA CHIP 5.25GHZ WIFI - 5250AT43A200E
Order 'antenna chip 5.25ghz wifi - 5250AT43A200E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1015-2-ND.
ANTENNA CHIP 5.25GHZ WIFI - 5250AT43A200E
Order 'antenna chip 5.25ghz wifi - 5250AT43A200E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1015-6-ND.
ANTENNA GPS 1.575GHZ SMD - AF816M157502-T
Order 'antenna gps 1.575ghz smd - AF816M157502-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2094-1-ND.
ANTENNA GPS 1.575GHZ SMD - AF816M157502-T
Order 'antenna gps 1.575ghz smd - AF816M157502-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2094-2-ND.
Send this link via E-Mail
Help With This Screen
