ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH316M245001-T - RF and RFID
Taiyo Yuden 2.4GHz ~ 2.5GHz Rf Antenna AH316M245001-T
| Digi-Key Part Number | 587-2200-2-ND |
3000 6000 9000 24000 51000 |
.56600 .53600 .51700 .49700 .48800 |
Extended Price
1698.00 3216.00 4653.00 11928.00 24888.00 |
| Manufacturer Part Number | AH316M245001-T | |||
| Description | ANT BLUETOOTH W-LAN ZIGBEE WIMAX | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AH316M245001-T |
| Vendor | Taiyo Yuden |
| Category | RF and RFID |
| Frequency | 2.4GHz ~ 2.5GHz |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| VSWR | - |
| Antenna Type | Chip |
| Height (Max) | 0.019" (0.5mm) |
| Termination | Chip |
| Gain | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AH316M245001 T AH316M245001T 587 2200 2 ND 58722002ND 587-2200-2 |
AH316M245001-T Specification Sheet
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH316M245001-T (587-2200-2-ND) - RF and RFID
Related parts Taiyo Yuden 2.4GHz ~ 2.5GHz Rf Antenna AH316M245001-TANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH316M245001-T
Order 'ant bluetooth w-lan zigbee wimax - AH316M245001-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2200-1-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH316M245001-T
Order 'ant bluetooth w-lan zigbee wimax - AH316M245001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2200-2-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH316M245001-T
Order 'ant bluetooth w-lan zigbee wimax - AH316M245001-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2200-6-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH083F245001-T
Order 'ant bluetooth w-lan zigbee wimax - AH083F245001-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1725-1-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH083F245001-T
Order 'ant bluetooth w-lan zigbee wimax - AH083F245001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1725-2-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH104F2450S1-T
Order 'ant bluetooth w-lan zigbee wimax - AH104F2450S1-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1726-1-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH104F2450S1-T
Order 'ant bluetooth w-lan zigbee wimax - AH104F2450S1-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1726-2-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AF216M245001-T
Order 'ant bluetooth w-lan zigbee wimax - AF216M245001-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1727-1-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AF216M245001-T
Order 'ant bluetooth w-lan zigbee wimax - AF216M245001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1727-2-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH104F2650S1-T
Order 'ant bluetooth w-lan zigbee wimax - AH104F2650S1-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2246-2-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH083F245001-T
Order 'ant bluetooth w-lan zigbee wimax - AH083F245001-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1725-6-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH104F2450S1-T
Order 'ant bluetooth w-lan zigbee wimax - AH104F2450S1-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1726-6-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AF216M245001-T
Order 'ant bluetooth w-lan zigbee wimax - AF216M245001-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1727-6-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH122F245001-T
Order 'ant bluetooth w-lan zigbee wimax - AH122F245001-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2201-1-ND.
ANT BLUETOOTH W-LAN ZIGBEE WIMAX - AH122F245001-T
Order 'ant bluetooth w-lan zigbee wimax - AH122F245001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2201-2-ND.
Options for Taiyo Yuden 2.4GHz ~ 2.5GHz Rf Antenna AH316M245001-T
Send this link via E-Mail
Help With This Screen
