Fixed Inductors, Coils, Choke 47µH 420mA 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T470K
INDUCTOR POWER 47UH 1007 - CB2518T470K - Inductors, Coils, Chokes
| Digi-Key Part Number | 587-2191-1-ND |
10 50 100 250 500 1000 |
.17000 .15300 .13600 .11900 .10200 .08500 |
Extended Price
1.70 7.65 13.60 29.75 51.00 85.00 |
| Manufacturer Part Number | CB2518T470K | |||
| Description | INDUCTOR POWER 47UH 1007 | |||
| Quantity Available | 3729 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB2518T470K |
| Vendor | Taiyo Yuden (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 47µH |
| Tolerance | ±10% |
| Package / Case | 1007 (2518 metric) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 420mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 12MHz |
| DC Resistance (DCR) | 950.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB2518T470K CB2518T470K 587 2191 1 ND 58721911ND 587-2191-1 |
INDUCTOR POWER 47UH 1007 - CB2518T470K (587-2191-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 47µH 420mA 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T470KFixed Inductors, Coils, Choke 47µH 420mA 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T470K
Order 'inductor power 47uh 1007 - CB2518T470K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2191-1-ND.
Fixed Inductors, Coils, Choke 47µH 420mA 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T470K
Order 'inductor power 47uh 1007 - CB2518T470K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2191-6-ND.
Fixed Inductors, Coils, Choke 4.7µH 1.2A 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T4R7MR
Order 'inductor power 4.7uh 1007 - CB2518T4R7MR' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2187-1-ND.
Fixed Inductors, Coils, Choke 4.7µH 1.2A 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T4R7MR
Order 'inductor power 4.7uh 1007 - CB2518T4R7MR' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2187-6-ND.
Fixed Inductors, Coils, Choke 4.7µH 1.1A 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T4R7M
Order 'inductor power 4.7uh 1007 - CB2518T4R7M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2245-1-ND.
Fixed Inductors, Coils, Choke 4.7µH 1.1A 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T4R7M
Order 'inductor power 4.7uh 1007 - CB2518T4R7M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2245-6-ND.
Fixed Inductors, Coils, Choke 47µH 420mA 1007 (2518 metric) Taiyo Yuden - CB2518T470K
Order 'inductor power 47uh 1007 - CB2518T470K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2191-2-ND.
Fixed Inductors, Coils, Choke 1µH 1.5A 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T1R0M
Order 'inductor power 1.0uh 1007 - CB2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2184-1-ND.
Fixed Inductors, Coils, Choke 1µH 1.5A 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T1R0M
Order 'inductor power 1.0uh 1007 - CB2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2184-6-ND.
Fixed Inductors, Coils, Choke 1.5µH 1.4A 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T1R5M
Order 'inductor power 1.5uh 1007 - CB2518T1R5M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2185-1-ND.
Fixed Inductors, Coils, Choke 1.5µH 1.4A 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T1R5M
Order 'inductor power 1.5uh 1007 - CB2518T1R5M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2185-6-ND.
Fixed Inductors, Coils, Choke 3.3µH 1.2A 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T3R3M
Order 'inductor power 3.3uh 1007 - CB2518T3R3M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2186-1-ND.
Fixed Inductors, Coils, Choke 3.3µH 1.2A 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T3R3M
Order 'inductor power 3.3uh 1007 - CB2518T3R3M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2186-6-ND.
Fixed Inductors, Coils, Choke 6.8µH 930mA 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T6R8M
Order 'inductor power 6.8uh 1007 - CB2518T6R8M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2188-1-ND.
Fixed Inductors, Coils, Choke 6.8µH 930mA 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T6R8M
Order 'inductor power 6.8uh 1007 - CB2518T6R8M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2188-6-ND.
Options for Fixed Inductors, Coils, Choke 47µH 420mA 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T470K
Send this link via E-Mail
Help With This Screen
