INDUCTOR POWER 3.3UH 1007 - CB2518T3R3M - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 3.3µH 1.2A 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T3R3M
| Digi-Key Part Number | 587-2186-1-ND |
10 50 100 250 500 1000 |
.17000 .15300 .13600 .11900 .10200 .08500 |
Extended Price
1.70 7.65 13.60 29.75 51.00 85.00 |
| Manufacturer Part Number | CB2518T3R3M | |||
| Description | INDUCTOR POWER 3.3UH 1007 | |||
| Quantity Available | 3649 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB2518T3R3M |
| Vendor | Taiyo Yuden (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 3.3µH |
| Tolerance | ±20% |
| Package / Case | 1007 (2518 metric) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 1.2A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 54MHz |
| DC Resistance (DCR) | 110.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB2518T3R3M CB2518T3R3M 587 2186 1 ND 58721861ND 587-2186-1 |
CB2518T3R3M Specification Sheet
INDUCTOR POWER 3.3UH 1007 - CB2518T3R3M (587-2186-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 3.3µH 1.2A 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T3R3MINDUCTOR POWER 3.3UH 1007 - CB2518T3R3M
Order 'inductor power 3.3uh 1007 - CB2518T3R3M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2186-1-ND.
INDUCTOR POWER 3.3UH 1007 - CB2518T3R3M
Order 'inductor power 3.3uh 1007 - CB2518T3R3M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2186-6-ND.
INDUCTOR POWER 3.3UH 1007 - CB2518T3R3M
Order 'inductor power 3.3uh 1007 - CB2518T3R3M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2186-2-ND.
INDUCTOR POWER 1.0UH 1007 - CB2518T1R0M
Order 'inductor power 1.0uh 1007 - CB2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2184-1-ND.
INDUCTOR POWER 1.0UH 1007 - CB2518T1R0M
Order 'inductor power 1.0uh 1007 - CB2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2184-6-ND.
INDUCTOR POWER 1.5UH 1007 - CB2518T1R5M
Order 'inductor power 1.5uh 1007 - CB2518T1R5M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2185-1-ND.
INDUCTOR POWER 1.5UH 1007 - CB2518T1R5M
Order 'inductor power 1.5uh 1007 - CB2518T1R5M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2185-6-ND.
INDUCTOR POWER 4.7UH 1007 - CB2518T4R7MR
Order 'inductor power 4.7uh 1007 - CB2518T4R7MR' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2187-1-ND.
INDUCTOR POWER 4.7UH 1007 - CB2518T4R7MR
Order 'inductor power 4.7uh 1007 - CB2518T4R7MR' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2187-6-ND.
INDUCTOR POWER 6.8UH 1007 - CB2518T6R8M
Order 'inductor power 6.8uh 1007 - CB2518T6R8M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2188-1-ND.
INDUCTOR POWER 6.8UH 1007 - CB2518T6R8M
Order 'inductor power 6.8uh 1007 - CB2518T6R8M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2188-6-ND.
INDUCTOR POWER 10UH 1007 - CB2518T100K
Order 'inductor power 10uh 1007 - CB2518T100K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2189-1-ND.
INDUCTOR POWER 10UH 1007 - CB2518T100K
Order 'inductor power 10uh 1007 - CB2518T100K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2189-6-ND.
INDUCTOR POWER 22UH 1007 - CB2518T220K
Order 'inductor power 22uh 1007 - CB2518T220K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2190-1-ND.
INDUCTOR POWER 22UH 1007 - CB2518T220K
Order 'inductor power 22uh 1007 - CB2518T220K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2190-6-ND.
Options for Fixed Inductors, Coils, Choke 3.3µH 1.2A 1007 (2518 metric) Taiyo Yuden (VA) - CB2518T3R3M
Send this link via E-Mail
Help With This Screen
