FLOW SENSOR MEMS 50L/MIN - D6F-50A6-000
| Digi-Key Part Number | Z2865-ND |
1 25 50 100 250 500 1000 |
300.25000 270.22040 240.19600 216.17640 204.16660 180.14700 162.13230 |
Extended Price
300.25 6755.51 12009.80 21617.64 51041.65 90073.50 162132.30 |
| Manufacturer Part Number | D6F-50A6-000 | |||
| Description | FLOW SENSOR MEMS 50L/MIN | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D6F-50A6-000 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Sensors, Transducers |
| Flow Sensor Type | Air |
| Flow Settings GPM | 0-50 L/min |
| Material - Body | Thermoplastic resin / Aluminum alloy |
| Voltage - Input | 10.8 ~ 26.4 V |
| Port Size | 0.196"(5mm) |
| Switch Function/Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D6F 50A6 000 D6F50A6000 Z2865 ND Z2865ND Z2865 |
D6F-50A6-000 Specification Sheet
FLOW SENSOR MEMS 50L/MIN - D6F-50A6-000 (Z2865-ND)
Related parts :FLOW SENSOR MEMS 50L/MIN - D6F-50A6-000
Order 'flow sensor mems 50l/min - D6F-50A6-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2865-ND.
FLOW SENSOR MEMS 50L/MIN - D6F-50A5-000
Order 'flow sensor mems 50l/min - D6F-50A5-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2208-ND.
FLOW SENSOR MEMS 10L/MIN - D6F-10A5-000
Order 'flow sensor mems 10l/min - D6F-10A5-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2206-ND.
FLOW SENSOR MEMS 20L/MIN - D6F-20A5-000
Order 'flow sensor mems 20l/min - D6F-20A5-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2207-ND.
AIRFLOW SENSOR MEMS 20L/MIN - D6F-20A6-000
Order 'airflow sensor mems 20l/min - D6F-20A6-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2864-ND.
AIRFLOW SENSOR MEMS 10L/MIN - D6F-10A6-000
Order 'airflow sensor mems 10l/min - D6F-10A6-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2863-ND.
CABLE FOR MEMS FLOW SENSOR - D6F-CABLE1
Order 'cable for mems flow sensor - D6F-CABLE1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2209-ND.
CABLE FOR D6F FLOW SENSOR 8" - D6F-W CABLE
Order 'cable for d6f flow sensor 8" - D6F-W CABLE' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2630-ND.
SENSOR GAS FLOW TYPE 0-5LTR METL - D6F-05N2-000
Order 'sensor gas flow type 0-5ltr metl - D6F-05N2-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1673-ND.
MASSFLOW SENSOR 0-3 LPM - D6F-03A3-000
Order 'massflow sensor 0-3 lpm - D6F-03A3-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2717-ND.
SENSOR FLOW AIR 5-50L/MIN NPN - PF2A750-N02-27
Order 'sensor flow air 5-50l/min npn - PF2A750-N02-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1032-ND.
SENSOR FLOW AIR 5-50L/MIN PNP - PF2A750-N02-67
Order 'sensor flow air 5-50l/min pnp - PF2A750-N02-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1034-ND.
SENSOR AIR FLOW TYPE 0-1LTR PLST - D6F-01A1-110
Order 'sensor air flow type 0-1ltr plst - D6F-01A1-110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1671-ND.
SENSOR AIR FLOW TYPE 0-2LTR METL - D6F-02A1-110
Order 'sensor air flow type 0-2ltr metl - D6F-02A1-110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1672-ND.
CABLE FOR D6F MASSFLOW SENSOR - D6F-CABLE2
Order 'cable for d6f massflow sensor - D6F-CABLE2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2718-ND.
Send this link via E-Mail
Help With This Screen
