DC ELECTRONIC PROGRAM LOAD 2400W - 8520 - Test Equipment
| Digi-Key Part Number | BK8520-ND |
1 |
5944.44000 |
Extended Price
5944.44 |
| Manufacturer Part Number | 8520 | |||
| Description | DC ELECTRONIC PROGRAM LOAD 2400W | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8520 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Power (Watts) | 2400W |
| Voltage Range | 0.1 ~ 120V |
| Current Rating | 240A |
| Voltage - Minimum for Full Scale Current | 10.8V |
| Size | 21.220" L x 17.480" W x 7.090" H (538.99mm x 443.99mm x 180.09mm) |
| Weight | 66 lbs (29.94kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8520 8520 BK8520 ND BK8520ND BK8520 |
8520 Specification Sheet
DC ELECTRONIC PROGRAM LOAD 2400W - 8520 (BK8520-ND) - Test Equipment
Related parts Test Equipment :DC ELECTRONIC PROGRAM LOAD 2400W - 8520
Order 'dc electronic program load 2400w - 8520' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8520-ND.
DC ELECTRONIC PROGRAM LOAD 2400W - 8522
Order 'dc electronic program load 2400w - 8522' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8522-ND.
DC ELECTRONIC PROGRAM LOAD 300W - 8502
Order 'dc electronic program load 300w - 8502' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8502-ND.
DC ELECTRONIC PROGRAM LOAD 600W - 8512
Order 'dc electronic program load 600w - 8512' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8512-ND.
DC ELECTRONIC PROGRAM LOAD 1200W - 8514
Order 'dc electronic program load 1200w - 8514' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8514-ND.
DC ELECTRONIC PROGRAM LOAD 1200W - 8518
Order 'dc electronic program load 1200w - 8518' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8518-ND.
DC ELECTRONIC PROGRAM LOAD 5000W - 8524
Order 'dc electronic program load 5000w - 8524' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8524-ND.
DC ELECTRONIC PROGRAM LOAD 5000W - 8526
Order 'dc electronic program load 5000w - 8526' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8526-ND.
DC ELECTRONIC LOAD PROGRAM 300W - 8500
Order 'dc electronic load program 300w - 8500' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8500-ND.
DC ELECTRONIC LOAD PROGRAM 600W - 8510
Order 'dc electronic load program 600w - 8510' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8510-ND.
DC ELECTRONIC LOAD 150W - 8540
Order 'dc electronic load 150w - 8540' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8540-ND.
POWER SUPPLY ANALOG 28A - 1689
Order 'power supply analog 28a - 1689' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1689-ND.
POWER SUPPLY DIGITAL 28A - 1690
Order 'power supply digital 28a - 1690' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1690-ND.
REPLACEABLE PRECISION TIP PROBE - 6342
Order 'replaceable precision tip probe - 6342' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6342-ND.
CONV DC/DC 7.2W 1.2VOUT 6A SMT - MPDTY122S
Order 'conv dc/dc 7.2w 1.2vout 6a smt - MPDTY122S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4565-ND.
Send this link via E-Mail
Help With This Screen
