DC ELECTRONIC PROGRAM LOAD 1200W - 8518 - Test Equipment
| Digi-Key Part Number | BK8518-ND |
1 |
4416.66000 |
Extended Price
4416.66 |
| Manufacturer Part Number | 8518 | |||
| Description | DC ELECTRONIC PROGRAM LOAD 1200W | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8518 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Power (Watts) | 1200W |
| Voltage Range | 0.1 ~ 60V |
| Current Rating | 240A |
| Voltage - Minimum for Full Scale Current | 1.2V |
| Size | 14.000" L x 16.900" W x 3.460" H (355.60mm x 429.26mm x 87.88mm) |
| Weight | 31 lbs (14.06kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8518 8518 BK8518 ND BK8518ND BK8518 |
8518 Specification Sheet
DC ELECTRONIC PROGRAM LOAD 1200W - 8518 (BK8518-ND) - Test Equipment
Related parts Test Equipment :DC ELECTRONIC PROGRAM LOAD 1200W - 8518
Order 'dc electronic program load 1200w - 8518' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8518-ND.
DC ELECTRONIC PROGRAM LOAD 1200W - 8514
Order 'dc electronic program load 1200w - 8514' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8514-ND.
DC ELECTRONIC PROGRAM LOAD 300W - 8502
Order 'dc electronic program load 300w - 8502' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8502-ND.
DC ELECTRONIC PROGRAM LOAD 600W - 8512
Order 'dc electronic program load 600w - 8512' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8512-ND.
DC ELECTRONIC PROGRAM LOAD 2400W - 8520
Order 'dc electronic program load 2400w - 8520' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8520-ND.
DC ELECTRONIC PROGRAM LOAD 2400W - 8522
Order 'dc electronic program load 2400w - 8522' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8522-ND.
DC ELECTRONIC PROGRAM LOAD 5000W - 8524
Order 'dc electronic program load 5000w - 8524' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8524-ND.
DC ELECTRONIC PROGRAM LOAD 5000W - 8526
Order 'dc electronic program load 5000w - 8526' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8526-ND.
DC ELECTRONIC LOAD PROGRAM 300W - 8500
Order 'dc electronic load program 300w - 8500' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8500-ND.
DC ELECTRONIC LOAD PROGRAM 600W - 8510
Order 'dc electronic load program 600w - 8510' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8510-ND.
DC ELECTRONIC LOAD 150W - 8540
Order 'dc electronic load 150w - 8540' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8540-ND.
POWER SUPPLY ANALOG 28A - 1689
Order 'power supply analog 28a - 1689' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1689-ND.
POWER SUPPLY DIGITAL 28A - 1690
Order 'power supply digital 28a - 1690' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1690-ND.
REPLACEABLE PRECISION TIP PROBE - 6342
Order 'replaceable precision tip probe - 6342' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6342-ND.
PS 1200W 24V SINGLE OUT HOT SWP - SPH-1200-24G
Order 'ps 1200w 24v single out hot swp - SPH-1200-24G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number SPH-1200-24G-ND.
Send this link via E-Mail
Help With This Screen
