DC ELECTRONIC PROGRAM LOAD 1200W - 8514 - Test Equipment
B&K Precision Electronic Load Test Equipment 8514
| Digi-Key Part Number | BK8514-ND |
1 |
3277.77000 |
Extended Price
3277.77 |
| Manufacturer Part Number | 8514 | |||
| Description | DC ELECTRONIC PROGRAM LOAD 1200W | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8514 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Power (Watts) | 1200W |
| Voltage Range | 0.1 ~ 120V |
| Current Rating | 240A |
| Voltage - Minimum for Full Scale Current | 1.92V |
| Size | 14.000" L x 16.900" W x 3.460" H (355.60mm x 429.26mm x 87.88mm) |
| Weight | 31 lbs (14.06kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8514 8514 BK8514 ND BK8514ND BK8514 |
8514 Specification Sheet
DC ELECTRONIC PROGRAM LOAD 1200W - 8514 (BK8514-ND) - Test Equipment
Related parts B&K Precision Electronic Load Test Equipment 8514DC ELECTRONIC PROGRAM LOAD 1200W - 8514
Order 'dc electronic program load 1200w - 8514' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8514-ND.
DC ELECTRONIC PROGRAM LOAD 1200W - 8518
Order 'dc electronic program load 1200w - 8518' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8518-ND.
DC ELECTRONIC PROGRAM LOAD 300W - 8502
Order 'dc electronic program load 300w - 8502' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8502-ND.
DC ELECTRONIC PROGRAM LOAD 600W - 8512
Order 'dc electronic program load 600w - 8512' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8512-ND.
DC ELECTRONIC PROGRAM LOAD 2400W - 8520
Order 'dc electronic program load 2400w - 8520' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8520-ND.
DC ELECTRONIC PROGRAM LOAD 2400W - 8522
Order 'dc electronic program load 2400w - 8522' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8522-ND.
DC ELECTRONIC PROGRAM LOAD 5000W - 8524
Order 'dc electronic program load 5000w - 8524' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8524-ND.
DC ELECTRONIC PROGRAM LOAD 5000W - 8526
Order 'dc electronic program load 5000w - 8526' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8526-ND.
DC ELECTRONIC LOAD PROGRAM 300W - 8500
Order 'dc electronic load program 300w - 8500' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8500-ND.
DC ELECTRONIC LOAD PROGRAM 600W - 8510
Order 'dc electronic load program 600w - 8510' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8510-ND.
DC ELECTRONIC LOAD 150W - 8540
Order 'dc electronic load 150w - 8540' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8540-ND.
PS 1200W 24V SINGLE OUT HOT SWP - SPH-1200-24G
Order 'ps 1200w 24v single out hot swp - SPH-1200-24G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number SPH-1200-24G-ND.
PS 1200W 48V SINGLE OUT HOT SWP - SPH-1200-48G
Order 'ps 1200w 48v single out hot swp - SPH-1200-48G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number SPH-1200-48G-ND.
POWER SUPPLY 1200W AC/DC 12V - C1U-W-1200-12-TA2C
Order 'power supply 1200w ac/dc 12v - C1U-W-1200-12-TA2C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1945-ND.
POWER SUPPLY 1200W AC/DC 48V - C1U-W-1200-48-TB2C
Order 'power supply 1200w ac/dc 48v - C1U-W-1200-48-TB2C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1946-ND.
Options for B&K Precision Electronic Load Test Equipment 8514
Send this link via E-Mail
Help With This Screen
