B&K Precision Electronic Load Test Equipment 8512
DC ELECTRONIC PROGRAM LOAD 600W - 8512 - Test Equipment
| Digi-Key Part Number | BK8512-ND |
1 |
2772.22000 |
Extended Price
2772.22 |
| Manufacturer Part Number | 8512 | |||
| Description | DC ELECTRONIC PROGRAM LOAD 600W | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8512 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Power (Watts) | 600W |
| Voltage Range | 0.1 ~ 500V |
| Current Rating | 30A |
| Voltage - Minimum for Full Scale Current | 3V |
| Size | 14.000" L x 16.900" W x 3.460" H (355.60mm x 429.26mm x 87.88mm) |
| Weight | 31 lbs (14.06kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8512 8512 BK8512 ND BK8512ND BK8512 |
8512 Specification Sheet
DC ELECTRONIC PROGRAM LOAD 600W - 8512 (BK8512-ND) - Test Equipment
Related parts B&K Precision Electronic Load Test Equipment 8512B&K Precision Electronic Load Test Equipment 8512
Order 'dc electronic program load 600w - 8512' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8512-ND.
B&K Precision Electronic Load Test Equipment 8502
Order 'dc electronic program load 300w - 8502' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8502-ND.
B&K Precision Electronic Load Test Equipment 8514
Order 'dc electronic program load 1200w - 8514' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8514-ND.
B&K Precision Electronic Load Test Equipment 8518
Order 'dc electronic program load 1200w - 8518' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8518-ND.
B&K Precision Electronic Load Test Equipment 8520
Order 'dc electronic program load 2400w - 8520' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8520-ND.
B&K Precision Electronic Load Test Equipment 8522
Order 'dc electronic program load 2400w - 8522' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8522-ND.
B&K Precision Electronic Load Test Equipment 8524
Order 'dc electronic program load 5000w - 8524' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8524-ND.
B&K Precision Electronic Load Test Equipment 8526
Order 'dc electronic program load 5000w - 8526' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8526-ND.
B&K Precision Electronic Load Test Equipment 8510
Order 'dc electronic load program 600w - 8510' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8510-ND.
B&K Precision Electronic Load Test Equipment 8500
Order 'dc electronic load program 300w - 8500' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8500-ND.
B&K Precision Electronic Load Test Equipment 8540
Order 'dc electronic load 150w - 8540' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8540-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 600W Input: 200 ~ 400VDC Output: PAF600F280-12/T
Order 'dc-dc converter 12vdc 600w 50a - PAF600F280-12/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1483-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 600W Input: 100 ~ 240VAC Output: 24V S8PS-60024C
Order 'power spply switch mode 24v 600w - S8PS-60024C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8PS-60024C-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 600W Input: 90 ~ 264VAC Output: 24V GEM600-24G
Order 'ps comm/med 600w 24v @ 25.0a - GEM600-24G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2623-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 600W Input: 90 ~ 264VAC Output: 48V GEM600-48G
Order 'ps comm/med 600w 48v @ 12.5a - GEM600-48G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2624-ND.
Options for B&K Precision Electronic Load Test Equipment 8512
Send this link via E-Mail
Help With This Screen
