IC DGTL POT 50K 2CH 16QFN - MCP4251T-503E/ML
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 1.8 V ~ 5.5 V MCP4251T-503E/ML
| Digi-Key Part Number | MCP4251T-503E/MLTR-ND |
3300 |
.71000 |
Extended Price
2343.00 |
| Manufacturer Part Number | MCP4251T-503E/ML | |||
| Description | IC DGTL POT 50K 2CH 16QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP4251T-503E/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Resistance In Ohms | 50K |
| Interface | SPI Serial |
| Taps | 257 |
| Package / Case | 16-QFN |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Memory Type | Volatile |
| Temperature Coefficient | 150 ppm/°C Typical |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 150; C04-127; ML; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP4251T 503E ML MCP4251T503EML MCP4251T 503E MLTR ND MCP4251T503EMLTRND MCP4251T-503E/MLTR |
MCP4251T-503E/ML Specification Sheet
IC DGTL POT 50K 2CH 16QFN - MCP4251T-503E/ML (MCP4251T-503E/MLTR-ND)
Related parts Microchip Technology Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 1.8 V ~ 5.5 V MCP4251T-503E/MLIC DGTL POT 50K 2CH 16QFN - MCP4251T-503E/ML
Order 'ic dgtl pot 50k 2ch 16qfn - MCP4251T-503E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251T-503E/MLTR-ND.
IC DGTL POT 50K 2CH 16QFN - MCP4241T-503E/ML
Order 'ic dgtl pot 50k 2ch 16qfn - MCP4241T-503E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4241T-503E/MLTR-ND.
IC DGTL POT 50K 2CH 16QFN - MCP4261T-503E/ML
Order 'ic dgtl pot 50k 2ch 16qfn - MCP4261T-503E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4261T-503E/MLTR-ND.
IC DGTL POT 10K 2CH 16QFN - MCP4251T-103E/ML
Order 'ic dgtl pot 10k 2ch 16qfn - MCP4251T-103E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251T-103E/MLTR-ND.
IC DGTL POT 100K 2CH 16QFN - MCP4251T-104E/ML
Order 'ic dgtl pot 100k 2ch 16qfn - MCP4251T-104E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251T-104E/MLTR-ND.
IC DGTL POT 5K 2CH 16QFN - MCP4251T-502E/ML
Order 'ic dgtl pot 5k 2ch 16qfn - MCP4251T-502E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251T-502E/MLTR-ND.
IC DGTL POT 50K 2CH 14SOIC - MCP4251T-503E/SL
Order 'ic dgtl pot 50k 2ch 14soic - MCP4251T-503E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251T-503E/SLTR-ND.
IC DGTL POT 50K 2CH 14TSSOP - MCP4251T-503E/ST
Order 'ic dgtl pot 50k 2ch 14tssop - MCP4251T-503E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251T-503E/STTR-ND.
IC POT DGTL DUAL 50K SPI 16QFN - MCP4261-503E/ML
Order 'ic pot dgtl dual 50k spi 16qfn - MCP4261-503E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4261-503E/ML-ND.
IC POT DGTL DUAL 50K SPI 16QFN - MCP4241-503E/ML
Order 'ic pot dgtl dual 50k spi 16qfn - MCP4241-503E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4241-503E/ML-ND.
IC POT DGTL DUAL 50K SPI 16QFN - MCP4231-503E/ML
Order 'ic pot dgtl dual 50k spi 16qfn - MCP4231-503E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4231-503E/ML-ND.
IC POT DGTL DUAL 50K SPI 16QFN - MCP4251-503E/ML
Order 'ic pot dgtl dual 50k spi 16qfn - MCP4251-503E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251-503E/ML-ND.
IC POT DGTL DUAL 50K SPI 16QFN - MCP4231T-503E/ML
Order 'ic pot dgtl dual 50k spi 16qfn - MCP4231T-503E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4231T-503E/ML-ND.
IC DGTL POT 50K 2CH 14SOIC - MCP4241-503E/SL
Order 'ic dgtl pot 50k 2ch 14soic - MCP4241-503E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4241-503E/SL-ND.
IC DGTL POT 50K 2CH 14TSSOP - MCP4241-503E/ST
Order 'ic dgtl pot 50k 2ch 14tssop - MCP4241-503E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4241-503E/ST-ND.
Options for Microchip Technology Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 1.8 V ~ 5.5 V MCP4251T-503E/ML
Send this link via E-Mail
Help With This Screen
