Keywords:





IC DGTL POT 10K 2CH 14SOIC - MCP4251T-103E/SL - Integrated Circuits (ICs)

Microchip Technology Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 1.8 V ~ 5.5 V MCP4251T-103E/SL

Digi-Key Part Number MCP4251T-103E/SLTR-ND
Price Break
2600
Unit Price
.71000
Extended Price
1846.00
Manufacturer Part NumberMCP4251T-103E/SL
DescriptionIC DGTL POT 10K 2CH 14SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 1.8 V ~ 5.5 V MCP4251T-103E/SL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 1.8 V ~ 5.5 V MCP4251T-103E/SL
Technical/Catalog InformationMCP4251T-103E/SL
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Number of Circuits2
Resistance In Ohms10K
InterfaceSPI Serial
Taps257
Package / Case14-SOIC (3.9mm Width), 14-SOL
PackagingTape & Reel (TR)
Voltage - Supply1.8 V ~ 5.5 V
Memory TypeVolatile
Temperature Coefficient150 ppm/°C Typical
Operating Temperature-40°C ~ 125°C
Drawing Number150; C04-065; OD, SL; 14
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP4251T 103E SL
MCP4251T103ESL
MCP4251T 103E SLTR ND
MCP4251T103ESLTRND
MCP4251T-103E/SLTR

MCP4251T-103E/SL Specification Sheet

Image of IC DGTL POT 10K 2CH 14SOIC - MCP4251T-103E/SL

IC DGTL POT 10K 2CH 14SOIC - MCP4251T-103E/SL (MCP4251T-103E/SLTR-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 1.8 V ~ 5.5 V MCP4251T-103E/SL
IC DGTL POT 10K 2CH 14SOIC - MCP4251T-103E/SL
 Order 'ic dgtl pot 10k 2ch 14soic - MCP4251T-103E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251T-103E/SLTR-ND.
IC DGTL POT 10K 2CH 14SOIC - MCP4231-103E/SL
 Order 'ic dgtl pot 10k 2ch 14soic - MCP4231-103E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4231-103E/SL-ND.
IC DGTL POT 10K 2CH 14SOIC - MCP4241-103E/SL
 Order 'ic dgtl pot 10k 2ch 14soic - MCP4241-103E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4241-103E/SL-ND.
IC DGTL POT 10K 2CH 14SOIC - MCP4251-103E/SL
 Order 'ic dgtl pot 10k 2ch 14soic - MCP4251-103E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251-103E/SL-ND.
IC DGTL POT 10K 2CH 14SOIC - MCP4261-103E/SL
 Order 'ic dgtl pot 10k 2ch 14soic - MCP4261-103E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4261-103E/SL-ND.
IC DGTL POT 10K 2CH 14SOIC - MCP4241T-103E/SL
 Order 'ic dgtl pot 10k 2ch 14soic - MCP4241T-103E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4241T-103E/SLTR-ND.
IC DGTL POT 10K 2CH 14SOIC - MCP4231T-103E/SL
 Order 'ic dgtl pot 10k 2ch 14soic - MCP4231T-103E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4231T-103E/SLTR-ND.
IC DGTL POT 10K 2CH 14SOIC - MCP4261T-103E/SL
 Order 'ic dgtl pot 10k 2ch 14soic - MCP4261T-103E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4261T-103E/SLTR-ND.
IC DGTL POT 10K 2CH 16QFN - MCP4251T-103E/ML
 Order 'ic dgtl pot 10k 2ch 16qfn - MCP4251T-103E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251T-103E/MLTR-ND.
IC DGTL POT 10K 2CH 14TSSOP - MCP4251T-103E/ST
 Order 'ic dgtl pot 10k 2ch 14tssop - MCP4251T-103E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251T-103E/STTR-ND.
IC DGTL POT 100K 2CH 14SOIC - MCP4251T-104E/SL
 Order 'ic dgtl pot 100k 2ch 14soic - MCP4251T-104E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251T-104E/SLTR-ND.
IC DGTL POT 5K 2CH 14SOIC - MCP4251T-502E/SL
 Order 'ic dgtl pot 5k 2ch 14soic - MCP4251T-502E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251T-502E/SLTR-ND.
IC DGTL POT 50K 2CH 14SOIC - MCP4251T-503E/SL
 Order 'ic dgtl pot 50k 2ch 14soic - MCP4251T-503E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251T-503E/SLTR-ND.
IC POT DGTL DUAL 10K SPI 14SOIC - MCP4251-103E/SL
 Order 'ic pot dgtl dual 10k spi 14soic - MCP4251-103E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251-103E/SL-ND.
IC POT DGTL DUAL 10K SPI 14SOIC - MCP4231-103E/SL
 Order 'ic pot dgtl dual 10k spi 14soic - MCP4231-103E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4231-103E/SL-ND.

Options for Microchip Technology Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 1.8 V ~ 5.5 V MCP4251T-103E/SL
Send this link via E-Mail
Help With This Screen

IC DGTL POT 10K 2CH 14SOIC - MCP4251T-103E/SL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DGTL POT 10K 2CH 14SOIC - MCP4251-103E/SL Next: IC DGTL POT 10K 2CH 14SOIC - MCP4261-103E/SL
IC DGTL POT 10K 2CH 14SOIC - MCP4251T-103E/SL