DIP CABLE- ADP16G/ AE16M / X - A4PXG-1606M
| Digi-Key Part Number | A4PXG-1606M-ND |
1 10 100 250 500 1000 2500 5000 |
9.83000 8.00400 5.89750 5.09012 4.73908 4.08613 3.86147 3.73509 |
Extended Price
9.83 80.04 589.75 1272.53 2369.54 4086.13 9653.67 18675.45 |
| Manufacturer Part Number | A4PXG-1606M | |||
| Description | DIP CABLE- ADP16G/ AE16M / X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A4PXG-1606M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 16 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Other Names |
A4PXG 1606M A4PXG1606M |
DIP CABLE- ADP16G/ AE16M / X - A4PXG-1606M (A4PXG-1606M-ND)
Related parts:DIP CABLE- ADP16G/ AE16M / X - A4PXG-1606M
Order 'dip cable- adp16g/ ae16m / x - A4PXG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-1606M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A0PPG-1606M
Order 'dip cable- adp16g/ ae16m / adp16 - A0PPG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1606M-ND.
DIP CABLE- ADP16G/ AE16M / X - A2PXG-1606M
Order 'dip cable- adp16g/ ae16m / x - A2PXG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-1606M-ND.
DIP CABLE- ADP16G/ AE16M / X - A4PXG-1618M
Order 'dip cable- adp16g/ ae16m / x - A4PXG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-1618M-ND.
DIP CABLE- ADP16G/ AE16M / X - A4PXG-1636M
Order 'dip cable- adp16g/ ae16m / x - A4PXG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-1636M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A6PPG-1606M
Order 'dip cable- adp16g/ ae16m / adp16 - A6PPG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-1606M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A8PPG-1606M
Order 'dip cable- adp16g/ ae16m / adp16 - A8PPG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-1606M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A0PPG-1618M
Order 'dip cable- adp16g/ ae16m / adp16 - A0PPG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1618M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A0PPG-1636M
Order 'dip cable- adp16g/ ae16m / adp16 - A0PPG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1636M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A0PPT-1606M
Order 'dip cable- adp16t/ ae16m / adp16 - A0PPT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1606M-ND.
DIP CABLE- ADP16G/ AE16M / X - A2PXG-1618M
Order 'dip cable- adp16g/ ae16m / x - A2PXG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-1618M-ND.
DIP CABLE- ADP16G/ AE16M / X - A2PXG-1636M
Order 'dip cable- adp16g/ ae16m / x - A2PXG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-1636M-ND.
DIP CABLE- ADP16T/ AE16M / X - A2PXT-1606M
Order 'dip cable- adp16t/ ae16m / x - A2PXT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-1606M-ND.
DIP CABLE - ADP16G/AE16G/X - A4PXG-1606G
Order 'dip cable - adp16g/ae16g/x - A4PXG-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-1606G-ND.
DIP CABLE - ADP16G/AE16G/X - A4PXG-1618G
Order 'dip cable - adp16g/ae16g/x - A4PXG-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-1618G-ND.
Send this link via E-Mail
Help With This Screen