LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20RM-4-AC4-RL-ALM-C
AMMETER AC 50A 220V W/ALARM RED - ACA-20RM-4-AC4-RL-ALM-C - Industrial Controls, Meters
| Digi-Key Part Number | 811-1981-ND |
1 5 10 25 50 100 250 500 1000 |
106.51000 103.37200 101.80600 100.24000 97.10760 93.97500 87.71000 81.44500 78.31250 |
Extended Price
106.51 516.86 1018.06 2506.00 4855.38 9397.50 21927.50 40722.50 78312.50 |
| Manufacturer Part Number | ACA-20RM-4-AC4-RL-ALM-C | |||
| Description | AMMETER AC 50A 220V W/ALARM RED | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACA-20RM-4-AC4-RL-ALM-C |
| Vendor | Murata Power Solutions Inc |
| Category | Industrial Controls, Meters |
| Backlight | Without |
| Display Digits | 3.5 |
| Display Digits - Height | 0.370" (9.40mm) |
| Display Type | LED |
| Measuring Range | 0 ~ 50.0A |
| Mounting Type | Panel Mount |
| Display Face Size | - |
| Termination | Terminal Block |
| Voltage - Supply | 170 ~ 264VAC |
| Type | Ammeter |
| Display Style | Red Characters, Black Background |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACA 20RM 4 AC4 RL ALM C ACA20RM4AC4RLALMC 811 1981 ND 8111981ND 811-1981 |
ACA-20RM-4-AC4-RL-ALM-C Specification Sheet
AMMETER AC 50A 220V W/ALARM RED - ACA-20RM-4-AC4-RL-ALM-C (811-1981-ND) - Industrial Controls, Meters
Related parts LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20RM-4-AC4-RL-ALM-CLED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20RM-4-AC4-RL-ALM-C
Order 'ammeter ac 50a 220v w/alarm red - ACA-20RM-4-AC4-RL-ALM-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1981-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20RM-4-AC3-RL-ALM-C
Order 'ammeter ac 50a 120v w/alarm red - ACA-20RM-4-AC3-RL-ALM-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1980-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20RM-5-AC4-RL-ALM-C
Order 'ammeter ac 30a 220v w/alarm red - ACA-20RM-5-AC4-RL-ALM-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1983-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20RM-5-AC3-RL-ALM-C
Order 'ammeter ac 30a 120v w/alarm red - ACA-20RM-5-AC3-RL-ALM-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1982-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20RM-4-AC3-RL-C
Order 'meter led 120vac 50a tru-rms red - ACA-20RM-4-AC3-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1113-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20PC-4-AC1-RL-C
Order 'ammeter led 85-264vac 100a red - ACA-20PC-4-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1101-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20RM-1-AC3-RL-C
Order 'meter led 120vac 2a tru-rms red - ACA-20RM-1-AC3-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1111-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20RM-2-AC3-RL-C
Order 'meter led 120vac 20a tru-rms red - ACA-20RM-2-AC3-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1112-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20RM-5-AC3-RL-C
Order 'meter led 120vac 30a tru-rms red - ACA-20RM-5-AC3-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1114-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA5-20RM-3-AC4-RL-C
Order 'ammeter ac 100a 220vac red - ACA5-20RM-3-AC4-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1975-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA5-20RM-5-AC4-RL-C
Order 'ammeter ac 200a 220vac red - ACA5-20RM-5-AC4-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1977-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA5-20RM-9-AC4-RL-C
Order 'ammeter ac 500a 220vac red - ACA5-20RM-9-AC4-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1979-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20PC-3-AC1-RL-C
Order 'ammeter led 85-264vac 50a red - ACA-20PC-3-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1100-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20PC-1-AC1-RL-C
Order 'ammeter led 85-264vac 2a red - ACA-20PC-1-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1098-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20PC-2-AC1-RL-C
Order 'ammeter led 85-264vac 20a red - ACA-20PC-2-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1099-ND.
Options for LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20RM-4-AC4-RL-ALM-C
Send this link via E-Mail
Help With This Screen
