Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-3034
CONN HEADER 3POS .100 R/A SMD - 15-91-3034 - Connectors, Interconnects
| Digi-Key Part Number | WM1376-ND |
1 10 100 500 1000 5000 |
3.17000 2.53600 2.11350 1.69080 1.40336 1.26810 |
Extended Price
3.17 25.36 211.35 845.40 1403.36 6340.50 |
| Manufacturer Part Number | 15-91-3034 | |||
| Description | CONN HEADER 3POS .100 R/A SMD | |||
| Quantity Available | 551 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15-91-3034 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | Board Guide |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 3 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
15 91 3034 15913034 WM1376 ND WM1376ND WM1376 |
15-91-3034 Specification Sheet
CONN HEADER 3POS .100 R/A SMD - 15-91-3034 (WM1376-ND) - Connectors, Interconnects
Related parts Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-3034Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-3034
Order 'conn header 3pos .100 r/a smd - 15-91-3034' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1376-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-2035
Order 'conn header 3pos .100 r/a smd - 15-91-2035' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1341-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-2025
Order 'conn header 2pos .100 r/a smd - 15-91-2025' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1340-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-2045
Order 'conn header 4pos .100 r/a smd - 15-91-2045' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1342-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-2055
Order 'conn header 5pos .100 r/a smd - 15-91-2055' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1343-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-2065
Order 'conn header 6pos .100 r/a smd - 15-91-2065' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1344-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-2075-P
Order 'conn header 7pos .100 r/a smd - 15-91-2075-P' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1345-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-2085
Order 'conn header 8pos .100 r/a smd - 15-91-2085' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1346-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-2095
Order 'conn header 9pos .100 r/a smd - 15-91-2095' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1347-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-2105
Order 'conn header 10pos .100 r/a smd - 15-91-2105' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1348-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-2115
Order 'conn header 11pos .100 r/a smd - 15-91-2115' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1349-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-2125
Order 'conn header 12pos .100 r/a smd - 15-91-2125' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1350-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-7040
Order 'conn header 4pos .100 r/a smd - 15-91-7040' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-91-7040-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-3024
Order 'conn header 2pos .100 r/a smd - 15-91-3024' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1375-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-3044
Order 'conn header 4pos .100 r/a smd - 15-91-3044' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1377-ND.
Options for Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 15-91-3034
Send this link via E-Mail
Help With This Screen
