IC ADC BUFFER 16BIT DIFF 10-DFN - LTC6416CDDB#TRMPBF
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 42mA 2.7 V ~ 3.9 V, ±1.35 V ~ 1.95 V LTC6416CDDB#TRMPBF
| Digi-Key Part Number | LTC6416CDDB#TRMPBF-ND |
500 |
4.24998 |
Extended Price
2124.99 |
| Manufacturer Part Number | LTC6416CDDB#TRMPBF | |||
| Description | IC ADC BUFFER 16BIT DIFF 10-DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC6416CDDB#TRMPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Buffer |
| Number of Circuits | 1 - Single |
| Package / Case | 10-DFN |
| Slew Rate | 3400 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 42mA |
| Current - Output / Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 3.9 V, ±1.35 V ~ 1.95 V |
| Output Type | Differential |
| -3db Bandwidth | 2GHz |
| Current - Input Bias | 5µA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 161; 05-08-1722; DBB; 10, 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC6416CDDB#TRMPBF LTC6416CDDB#TRMPBF |
LTC6416CDDB#TRMPBF Specification Sheet
IC ADC BUFFER 16BIT DIFF 10-DFN - LTC6416CDDB#TRMPBF (LTC6416CDDB#TRMPBF-ND)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 42mA 2.7 V ~ 3.9 V, ±1.35 V ~ 1.95 V LTC6416CDDB#TRMPBFIC ADC BUFFER 16BIT DIFF 10-DFN - LTC6416CDDB#TRMPBF
Order 'ic adc buffer 16bit diff 10-dfn - LTC6416CDDB#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6416CDDB#TRMPBF-ND.
IC ADC BUFFER 16BIT DIFF 10-DFN - LTC6416CDDB#TRPBF
Order 'ic adc buffer 16bit diff 10-dfn - LTC6416CDDB#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6416CDDB#TRPBF-ND.
IC ADC 12BIT 1CH 500KSPS 10-DFN - LTC2302CDD#PBF
Order 'ic adc 12bit 1ch 500ksps 10-dfn - LTC2302CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2302CDD#PBF-ND.
IC ADC 12BIT 1CH 500KSPS 10-DFN - LTC2302IDD#PBF
Order 'ic adc 12bit 1ch 500ksps 10-dfn - LTC2302IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2302IDD#PBF-ND.
IC ADC 12BIT 2CH 500KSPS 10-DFN - LTC2306CDD#PBF
Order 'ic adc 12bit 2ch 500ksps 10-dfn - LTC2306CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2306CDD#PBF-ND.
IC ADC 12BIT 2CH 500KSPS 10-DFN - LTC2306IDD#PBF
Order 'ic adc 12bit 2ch 500ksps 10-dfn - LTC2306IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2306IDD#PBF-ND.
IC DIFF 16BIT BUFFER 10-DFN - LTC6416IDDB#TRMPBF
Order 'ic diff 16bit buffer 10-dfn - LTC6416IDDB#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6416IDDB#TRMPBFCT-ND.
IC DIFF 16BIT BUFFER 10-DFN - LTC6416IDDB#TRMPBF
Order 'ic diff 16bit buffer 10-dfn - LTC6416IDDB#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC6416IDDB#TRMPBFDKR-ND.
IC DIFF 16BIT BUFFER 10-DFN - LTC6416IDDB#TRMPBF
Order 'ic diff 16bit buffer 10-dfn - LTC6416IDDB#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6416IDDB#TRMPBFTR-ND.
IC DIFF 16BIT BUFFER 10-DFN - LTC6416IDDB#TRPBF
Order 'ic diff 16bit buffer 10-dfn - LTC6416IDDB#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6416IDDB#TRPBF-ND.
IC AMP PREC GAIN SELECT 10-DFN - LT1991ACDD#PBF
Order 'ic amp prec gain select 10-dfn - LT1991ACDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1991ACDD#PBF-ND.
IC AMP PREC GAIN SELECT 10-DFN - LT1991ACDD#TRPBF
Order 'ic amp prec gain select 10-dfn - LT1991ACDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1991ACDD#TRPBF-ND.
IC AMP PREC GAIN SELECT 10-DFN - LT1991AIDD#PBF
Order 'ic amp prec gain select 10-dfn - LT1991AIDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1991AIDD#PBF-ND.
IC AMP PREC GAIN SELECT 10-DFN - LT1991AIDD#TRPBF
Order 'ic amp prec gain select 10-dfn - LT1991AIDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1991AIDD#TRPBF-ND.
IC AMP PREC GAIN SELECT 10-DFN - LT1991CDD#PBF
Order 'ic amp prec gain select 10-dfn - LT1991CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1991CDD#PBF-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 42mA 2.7 V ~ 3.9 V, ±1.35 V ~ 1.95 V LTC6416CDDB#TRMPBF
Send this link via E-Mail
Help With This Screen
