Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2636HDE-HZ10#PBF
IC DAC 10BIT OCTAL VOUT 14-DFN - LTC2636HDE-HZ10#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2636HDE-HZ10#PBF-ND |
273 |
6.61004 |
Extended Price
1804.54 |
| Manufacturer Part Number | LTC2636HDE-HZ10#PBF | |||
| Description | IC DAC 10BIT OCTAL VOUT 14-DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2636HDE-HZ10#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 10 |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 14-DFN |
| Packaging | Tube |
| Voltage Supply Source | Single Supply |
| Settling Time | 4.3µs |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2636HDE HZ10#PBF LTC2636HDEHZ10#PBF |
IC DAC 10BIT OCTAL VOUT 14-DFN - LTC2636HDE-HZ10#PBF (LTC2636HDE-HZ10#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2636HDE-HZ10#PBFLinear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2636HDE-HZ10#PBF
Order 'ic dac 10bit octal vout 14-dfn - LTC2636HDE-HZ10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2636HDE-HZ10#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2636HDE-HMI10#PBF
Order 'ic dac 10bit octal vout 14-dfn - LTC2636HDE-HMI10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2636HDE-HMI10#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2636HDE-HMI10#TRPBF
Order 'ic dac 10bit octal vout 14-dfn - LTC2636HDE-HMI10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2636HDE-HMI10#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2636HDE-HMX10#PBF
Order 'ic dac 10bit octal vout 14-dfn - LTC2636HDE-HMX10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2636HDE-HMX10#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2636HDE-HMX10#TRPBF
Order 'ic dac 10bit octal vout 14-dfn - LTC2636HDE-HMX10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2636HDE-HMX10#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2636HDE-HZ10#TRPBF
Order 'ic dac 10bit octal vout 14-dfn - LTC2636HDE-HZ10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2636HDE-HZ10#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2636HDE-LMI10#PBF
Order 'ic dac 10bit octal vout 14-dfn - LTC2636HDE-LMI10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2636HDE-LMI10#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2636HDE-LMI10#TRPBF
Order 'ic dac 10bit octal vout 14-dfn - LTC2636HDE-LMI10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2636HDE-LMI10#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2636HDE-LMX10#PBF
Order 'ic dac 10bit octal vout 14-dfn - LTC2636HDE-LMX10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2636HDE-LMX10#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2636HDE-LMX10#TRPBF
Order 'ic dac 10bit octal vout 14-dfn - LTC2636HDE-LMX10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2636HDE-LMX10#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2636HDE-LZ10#PBF
Order 'ic dac 10bit octal vout 14-dfn - LTC2636HDE-LZ10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2636HDE-LZ10#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2636HDE-LZ10#TRPBF
Order 'ic dac 10bit octal vout 14-dfn - LTC2636HDE-LZ10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2636HDE-LZ10#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2636CDE-HZ10#PBF
Order 'ic dac 10bit octal vout 14-dfn - LTC2636CDE-HZ10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2636CDE-HZ10#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2636HDE-HMI12#PBF
Order 'ic dac 12bit octal vout 14-dfn - LTC2636HDE-HMI12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2636HDE-HMI12#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2636HDE-HMI12#TRPBF
Order 'ic dac 12bit octal vout 14-dfn - LTC2636HDE-HMI12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2636HDE-HMI12#TRPBF-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2636HDE-HZ10#PBF
Send this link via E-Mail
Help With This Screen
