IC DAC OCTAL R-R 16BIT 20-DFN - LTC2600CUFD#TRPBF - Integrated Circuits (ICs)
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tape & Reel (TR) Single LTC2600CUFD#TRPBF
| Digi-Key Part Number | LTC2600CUFD#TRPBF-ND |
2500 |
15.07560 |
Extended Price
37689.00 |
| Manufacturer Part Number | LTC2600CUFD#TRPBF | |||
| Description | IC DAC OCTAL R-R 16BIT 20-DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2600CUFD#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 16 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 20-QFN |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 10µs |
| Drawing Number | 161; 05-08-1711; UFD; 20 |
| Number of Converters | 8 |
| Power Dissipation (Max) | 20mW |
| Number of Outputs and Type | 8 Voltage, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2600CUFD#TRPBF LTC2600CUFD#TRPBF |
LTC2600CUFD#TRPBF Specification Sheet
IC DAC OCTAL R-R 16BIT 20-DFN - LTC2600CUFD#TRPBF (LTC2600CUFD#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tape & Reel (TR) Single LTC2600CUFD#TRPBFIC DAC OCTAL R-R 16BIT 20-DFN - LTC2600CUFD#TRPBF
Order 'ic dac octal r-r 16bit 20-dfn - LTC2600CUFD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2600CUFD#TRPBF-ND.
IC DAC OCTAL R-R 16BIT 20-DFN - LTC2600CUFD#PBF
Order 'ic dac octal r-r 16bit 20-dfn - LTC2600CUFD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2600CUFD#PBF-ND.
IC DAC OCTAL R-R 16BIT 20-DFN - LTC2600IUFD#PBF
Order 'ic dac octal r-r 16bit 20-dfn - LTC2600IUFD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2600IUFD#PBF-ND.
IC DAC OCTAL R-R 16BIT 20-DFN - LTC2600IUFD#TRPBF
Order 'ic dac octal r-r 16bit 20-dfn - LTC2600IUFD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2600IUFD#TRPBF-ND.
IC DAC OCTAL R-R 14BIT 20-DFN - LTC2610CUFD#PBF
Order 'ic dac octal r-r 14bit 20-dfn - LTC2610CUFD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2610CUFD#PBF-ND.
IC DAC OCTAL R-R 12BIT 20-DFN - LTC2620CUFD#PBF
Order 'ic dac octal r-r 12bit 20-dfn - LTC2620CUFD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2620CUFD#PBF-ND.
IC DAC OCTAL R-R 14BIT 20-DFN - LTC2610CUFD#TRPBF
Order 'ic dac octal r-r 14bit 20-dfn - LTC2610CUFD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2610CUFD#TRPBF-ND.
IC DAC OCTAL R-R 14BIT 20-DFN - LTC2610IUFD#PBF
Order 'ic dac octal r-r 14bit 20-dfn - LTC2610IUFD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2610IUFD#PBF-ND.
IC DAC OCTAL R-R 14BIT 20-DFN - LTC2610IUFD#TRPBF
Order 'ic dac octal r-r 14bit 20-dfn - LTC2610IUFD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2610IUFD#TRPBF-ND.
IC DAC OCTAL R-R 12BIT 20-DFN - LTC2620CUFD#TRPBF
Order 'ic dac octal r-r 12bit 20-dfn - LTC2620CUFD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2620CUFD#TRPBF-ND.
IC DAC OCTAL R-R 12BIT 20-DFN - LTC2620IUFD#PBF
Order 'ic dac octal r-r 12bit 20-dfn - LTC2620IUFD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2620IUFD#PBF-ND.
IC DAC OCTAL R-R 12BIT 20-DFN - LTC2620IUFD#TRPBF
Order 'ic dac octal r-r 12bit 20-dfn - LTC2620IUFD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2620IUFD#TRPBF-ND.
IC DAC OCTAL R-R 16BIT 16SSOP - LTC2600CGN
Order 'ic dac octal r-r 16bit 16ssop - LTC2600CGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2600CGN-ND.
IC DAC OCTAL R-R 16BIT 16SSOP - LTC2600CGN#PBF
Order 'ic dac octal r-r 16bit 16ssop - LTC2600CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2600CGN#PBF-ND.
IC DAC OCTAL R-R 16BIT 16SSOP - LTC2600CGN#TRPBF
Order 'ic dac octal r-r 16bit 16ssop - LTC2600CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2600CGN#TRPBF-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tape & Reel (TR) Single LTC2600CUFD#TRPBF
Send this link via E-Mail
Help With This Screen
