IC LDO REG ADJ 20MA 6-DFN - LT3008IDC#TRMPBF - Integrated Circuits (ICs)
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA Adjustable LT3008IDC#TRMPBF
| Digi-Key Part Number | LT3008IDC#TRMPBF-ND |
1000 |
1.70000 |
Extended Price
1700.00 |
| Manufacturer Part Number | LT3008IDC#TRMPBF | |||
| Description | IC LDO REG ADJ 20MA 6-DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT3008IDC#TRMPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-DFN |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 20mA |
| Voltage - Output | Adjustable |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2 ~ 45 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 22mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 161; 05-08-1703; DC; 6 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT3008IDC#TRMPBF LT3008IDC#TRMPBF |
LT3008IDC#TRMPBF Specification Sheet
IC LDO REG ADJ 20MA 6-DFN - LT3008IDC#TRMPBF (LT3008IDC#TRMPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA Adjustable LT3008IDC#TRMPBFIC LDO REG ADJ 20MA 6-DFN - LT3008IDC#TRMPBF
Order 'ic ldo reg adj 20ma 6-dfn - LT3008IDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008IDC#TRMPBF-ND.
IC LDO REG ADJ 20MA 6-DFN - LT3008EDC#TRMPBF
Order 'ic ldo reg adj 20ma 6-dfn - LT3008EDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3008EDC#TRMPBFCT-ND.
IC LDO REG ADJ 20MA 6-DFN - LT3008EDC#TRMPBF
Order 'ic ldo reg adj 20ma 6-dfn - LT3008EDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3008EDC#TRMPBFDKR-ND.
IC LDO REG ADJ 20MA 6-DFN - LT3008EDC#TRMPBF
Order 'ic ldo reg adj 20ma 6-dfn - LT3008EDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008EDC#TRMPBFTR-ND.
IC LDO REG ADJ 20MA 6-DFN - LT3008EDC#TRPBF
Order 'ic ldo reg adj 20ma 6-dfn - LT3008EDC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008EDC#TRPBF-ND.
IC LDO REG ADJ 20MA 6-DFN - LT3008IDC#TRPBF
Order 'ic ldo reg adj 20ma 6-dfn - LT3008IDC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008IDC#TRPBF-ND.
IC LDO REG ADJ 500MA 6-DFN - LT3085EDCB#TRPBF
Order 'ic ldo reg adj 500ma 6-dfn - LT3085EDCB#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3085EDCB#TRPBF-ND.
IC LDO REG ADJ 500MA 6-DFN - LT3085IDCB#TRMPBF
Order 'ic ldo reg adj 500ma 6-dfn - LT3085IDCB#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3085IDCB#TRMPBF-ND.
IC LDO REG ADJ 500MA 6-DFN - LT3085IDCB#TRPBF
Order 'ic ldo reg adj 500ma 6-dfn - LT3085IDCB#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3085IDCB#TRPBF-ND.
IC VLDO REG ADJ 300MA 6-DFN - LTC3025IDC#TRMPBF
Order 'ic vldo reg adj 300ma 6-dfn - LTC3025IDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3025IDC#TRMPBF-ND.
IC VLDO REG ADJ 300MA 6-DFN - LTC3025IDC#TRPBF
Order 'ic vldo reg adj 300ma 6-dfn - LTC3025IDC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3025IDC#TRPBF-ND.
IC VLDO REG ADJ 500MA 6-DFN - LTC3025IDC-1#TRMPBF
Order 'ic vldo reg adj 500ma 6-dfn - LTC3025IDC-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3025IDC-1#TRMPBF-ND.
IC VLDO REG ADJ 500MA 6-DFN - LTC3025IDC-1#TRPBF
Order 'ic vldo reg adj 500ma 6-dfn - LTC3025IDC-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3025IDC-1#TRPBF-ND.
IC LDO REG 3UA 20MA ADJ 6-DFN - LT3009IDC#TRMPBF
Order 'ic ldo reg 3ua 20ma adj 6-dfn - LT3009IDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3009IDC#TRMPBF-ND.
IC LDO REG 3UA 20MA ADJ 6-DFN - LT3009IDC#TRPBF
Order 'ic ldo reg 3ua 20ma adj 6-dfn - LT3009IDC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3009IDC#TRPBF-ND.
Options for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA Adjustable LT3008IDC#TRMPBF
Send this link via E-Mail
Help With This Screen
