IC REG LDO ADJUSTABLE 3A TO220-5 - LT1185IT#06PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1185IT#06PBF-ND |
300 |
4.90000 |
Extended Price
1470.00 |
| Manufacturer Part Number | LT1185IT#06PBF | |||
| Description | IC REG LDO ADJUSTABLE 3A TO220-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1185IT#06PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-5 (Bent and Staggered Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Adjustable |
| Current - Output | 3A |
| Voltage - Output | -2.5 ~ -25 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | -4 ~ -35 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | Adjustable |
| Current Short Circuit (Isc) | - |
| Drawing Number | 161; 05-08-1421; T; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1185IT#06PBF LT1185IT#06PBF |
LT1185IT#06PBF Specification Sheet
IC REG LDO ADJUSTABLE 3A TO220-5 - LT1185IT#06PBF (LT1185IT#06PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO ADJUSTABLE 3A TO220-5 - LT1185IT#06PBF
Order 'ic reg ldo adjustable 3a to220-5 - LT1185IT#06PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185IT#06PBF-ND.
IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ
Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1185CQ-ND.
IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#PBF
Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185CQ#PBF-ND.
IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#TR
Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1185CQ#TR-ND.
IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#TRPBF
Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185CQ#TRPBF-ND.
IC REG LDO ADJUSTABLE 3A 5-DD - LT1185IQ#PBF
Order 'ic reg ldo adjustable 3a 5-dd - LT1185IQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185IQ#PBF-ND.
IC REG LDO ADJUSTABLE 3A 5-DD - LT1185IQ#TRPBF
Order 'ic reg ldo adjustable 3a 5-dd - LT1185IQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185IQ#TRPBF-ND.
IC REG LDO 1.8V 3A TO220-5 - LT1764ET-1.8
Order 'ic reg ldo 1.8v 3a to220-5 - LT1764ET-1.8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1764ET-1.8-ND.
IC REG LDO 1.8V 3A TO220-5 - LT1764ET-1.8#PBF
Order 'ic reg ldo 1.8v 3a to220-5 - LT1764ET-1.8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764ET-1.8#PBF-ND.
IC REG LDO 2.5V 3A TO220-5 - LT1764ET-2.5
Order 'ic reg ldo 2.5v 3a to220-5 - LT1764ET-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1764ET-2.5-ND.
IC REG LDO 2.5V 3A TO220-5 - LT1764ET-2.5#PBF
Order 'ic reg ldo 2.5v 3a to220-5 - LT1764ET-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764ET-2.5#PBF-ND.
IC REG LDO 2.5V 3A TO220-5 - LT1764ET-2.5#06PBF
Order 'ic reg ldo 2.5v 3a to220-5 - LT1764ET-2.5#06PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764ET-2.5#06PBF-ND.
IC LDO REG 3.3V/ADJ 3A TO220-5 - LT1528CT
Order 'ic ldo reg 3.3v/adj 3a to220-5 - LT1528CT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1528CT-ND.
IC LDO REG 3.3V/ADJ 3A TO220-5 - LT1528CT#PBF
Order 'ic ldo reg 3.3v/adj 3a to220-5 - LT1528CT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1528CT#PBF-ND.
IC LDO REG LOW NOISE 3A TO220-5 - LT1764AET
Order 'ic ldo reg low noise 3a to220-5 - LT1764AET' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1764AET-ND.
Send this link via E-Mail
Help With This Screen
