IC REG LDO ADJUSTABLE 3A 5-DD - LT1185IQ#TRPBF - Integrated Circuits (ICs)
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A -2.5 ~ -25 V LT1185IQ#TRPBF
| Digi-Key Part Number | LT1185IQ#TRPBF-ND |
750 |
5.11000 |
Extended Price
3832.50 |
| Manufacturer Part Number | LT1185IQ#TRPBF | |||
| Description | IC REG LDO ADJUSTABLE 3A 5-DD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1185IQ#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-5 (Bent and Staggered Leads) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Negative Adjustable |
| Current - Output | 3A |
| Voltage - Output | -2.5 ~ -25 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | -4 ~ -35 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | Adjustable |
| Current Short Circuit (Isc) | - |
| Drawing Number | 161; 05-08-1461; Q; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1185IQ#TRPBF LT1185IQ#TRPBF |
LT1185IQ#TRPBF Specification Sheet
IC REG LDO ADJUSTABLE 3A 5-DD - LT1185IQ#TRPBF (LT1185IQ#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A -2.5 ~ -25 V LT1185IQ#TRPBFIC REG LDO ADJUSTABLE 3A 5-DD - LT1185IQ#TRPBF
Order 'ic reg ldo adjustable 3a 5-dd - LT1185IQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185IQ#TRPBF-ND.
IC REG LDO ADJUSTABLE 3A 5-DD - LT1185IQ#PBF
Order 'ic reg ldo adjustable 3a 5-dd - LT1185IQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185IQ#PBF-ND.
IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ
Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1185CQ-ND.
IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#PBF
Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185CQ#PBF-ND.
IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#TR
Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1185CQ#TR-ND.
IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#TRPBF
Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185CQ#TRPBF-ND.
IC REG LDO ADJUSTABLE 3A TO220-5 - LT1185IT#06PBF
Order 'ic reg ldo adjustable 3a to220-5 - LT1185IT#06PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185IT#06PBF-ND.
IC REG LDO ADJ 3A LDO LN TO220-5 - LT1764ET
Order 'ic reg ldo adj 3a ldo ln to220-5 - LT1764ET' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1764ET-ND.
IC REG LDO ADJ 3A LDO LN TO220-5 - LT1764ET#PBF
Order 'ic reg ldo adj 3a ldo ln to220-5 - LT1764ET#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764ET#PBF-ND.
IC REG LDO ADJ 3A LDO LN TO220-5 - LT1764ET#06PBF
Order 'ic reg ldo adj 3a ldo ln to220-5 - LT1764ET#06PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764ET#06PBF-ND.
IC REG LDO 1.5V 1.1A 5-DD - LT1965IQ-1.5#PBF
Order 'ic reg ldo 1.5v 1.1a 5-dd - LT1965IQ-1.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1965IQ-1.5#PBF-ND.
IC REG LDO 1.5V 1.1A 5-DD - LT1965IQ-1.5#TRPBF
Order 'ic reg ldo 1.5v 1.1a 5-dd - LT1965IQ-1.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1965IQ-1.5#TRPBF-ND.
IC REG LDO 1.8V 1.1A 5-DD - LT1965IQ-1.8#PBF
Order 'ic reg ldo 1.8v 1.1a 5-dd - LT1965IQ-1.8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1965IQ-1.8#PBF-ND.
IC REG LDO 1.8V 1.1A 5-DD - LT1965IQ-1.8#TRPBF
Order 'ic reg ldo 1.8v 1.1a 5-dd - LT1965IQ-1.8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1965IQ-1.8#TRPBF-ND.
IC REG LDO 2.5V 1.1A 5-DD - LT1965IQ-2.5#PBF
Order 'ic reg ldo 2.5v 1.1a 5-dd - LT1965IQ-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1965IQ-2.5#PBF-ND.
Options for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A -2.5 ~ -25 V LT1185IQ#TRPBF
Send this link via E-Mail
Help With This Screen
