IC DAC DUAL 16BIT 1LSB 32-TQFP - AD5762RCSUZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5762RCSUZ-ND |
1 25 100 250 500 1000 |
26.94000 25.14400 23.34800 22.89900 22.45000 22.18060 |
Extended Price
26.94 628.60 2334.80 5724.75 11225.00 22180.60 |
| Manufacturer Part Number | AD5762RCSUZ | |||
| Description | IC DAC DUAL 16BIT 1LSB 32-TQFP | |||
| Quantity Available | 111 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5762RCSUZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 16 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 32-TQFP |
| Packaging | Tube |
| Voltage Supply Source | Analog and Digital, Dual ± |
| Settling Time | 8µs |
| Drawing Number | 505; SU-32-2; SU; 32 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 180mW |
| Number of Outputs and Type | 2 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5762RCSUZ AD5762RCSUZ |
AD5762RCSUZ Specification Sheet
IC DAC DUAL 16BIT 1LSB 32-TQFP - AD5762RCSUZ (AD5762RCSUZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC DUAL 16BIT 1LSB 32-TQFP - AD5762RCSUZ
Order 'ic dac dual 16bit 1lsb 32-tqfp - AD5762RCSUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5762RCSUZ-ND.
IC DAC QUAD 16BIT VOUT 32-TQFP - AD5764RBSUZ-REEL7
Order 'ic dac quad 16bit vout 32-tqfp - AD5764RBSUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5764RBSUZ-REEL7-ND.
IC DAC QUAD 16BIT VOUT 32-TQFP - AD5764RCSUZ
Order 'ic dac quad 16bit vout 32-tqfp - AD5764RCSUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5764RCSUZ-ND.
IC DAC QUAD 16BIT VOUT 32-TQFP - AD5764RCSUZ-REEL7
Order 'ic dac quad 16bit vout 32-tqfp - AD5764RCSUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5764RCSUZ-REEL7-ND.
IC DAC 16BIT QUAD VOUT 32-TQFP - AD5762RCSUZ-REEL7
Order 'ic dac 16bit quad vout 32-tqfp - AD5762RCSUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5762RCSUZ-REEL7-ND.
DAC 16BIT DUAL 5V 2LSB 32-TQFP - AD5763CSUZ
Order 'dac 16bit dual 5v 2lsb 32-tqfp - AD5763CSUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5763CSUZ-ND.
DAC 16BIT DUAL 5V 2LSB 32-TQFP - AD5763CSUZ-REEL7
Order 'dac 16bit dual 5v 2lsb 32-tqfp - AD5763CSUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5763CSUZ-REEL7-ND.
IC DAC 4CH 14BIT SER 1LSB 32TQFP - AD5744RCSUZ
Order 'ic dac 4ch 14bit ser 1lsb 32tqfp - AD5744RCSUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5744RCSUZ-ND.
IC DAC QUAD 14BIT 1LSB 32TQFP - AD5744RCSUZ-REEL7
Order 'ic dac quad 14bit 1lsb 32tqfp - AD5744RCSUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5744RCSUZ-REEL7-ND.
IC ADC 12BIT 3CH 2MSPS 32-TQFP - AD7266BSUZ
Order 'ic adc 12bit 3ch 2msps 32-tqfp - AD7266BSUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7266BSUZ-ND.
IC DAC QUAD 16BIT 1LSB 24-TSSOP - AD5754BREZ
Order 'ic dac quad 16bit 1lsb 24-tssop - AD5754BREZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5754BREZ-ND.
IC DAC DUAL 12BIT 1LSB 24TSSOP - AD5722AREZ
Order 'ic dac dual 12bit 1lsb 24tssop - AD5722AREZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5722AREZ-ND.
IC DAC DUAL 12BIT 1LSB 24TSSOP - AD5722RBREZ
Order 'ic dac dual 12bit 1lsb 24tssop - AD5722RBREZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5722RBREZ-ND.
IC DAC DUAL 16BIT SERIAL 24TSSOP - AD5752AREZ
Order 'ic dac dual 16bit serial 24tssop - AD5752AREZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5752AREZ-ND.
IC DAC DUAL 16BIT SERIAL 24TSSOP - AD5752RBREZ
Order 'ic dac dual 16bit serial 24tssop - AD5752RBREZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5752RBREZ-ND.
Send this link via E-Mail
Help With This Screen
