50MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation ASE2-50.000MHZ-ET
OSC 50.000 MHZ 2.5V SMT - ASE2-50.000MHZ-ET
| Digi-Key Part Number | 535-9979-2-ND |
1000 5000 10000 25000 |
.89600 .83200 .80000 .76800 |
Extended Price
896.00 4160.00 8000.00 19200.00 |
| Manufacturer Part Number | ASE2-50.000MHZ-ET | |||
| Description | OSC 50.000 MHZ 2.5V SMT | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASE2-50.000MHZ-ET |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 50MHz |
| Package / Case | SMD 3.20mm x 2.50mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 2.5V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Supply Current | 15mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASE2 50 000MHZ ET ASE250000MHZET 535 9979 2 ND 53599792ND 535-9979-2 |
OSC 50.000 MHZ 2.5V SMT - ASE2-50.000MHZ-ET (535-9979-2-ND)
Related parts 50MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation ASE2-50.000MHZ-ET50MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation (VA) ASE2-50.000MHZ-ET
Order 'osc 50.000 mhz 2.5v smt - ASE2-50.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9979-1-ND.
50MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation ASE2-50.000MHZ-ET
Order 'osc 50.000 mhz 2.5v smt - ASE2-50.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9979-2-ND.
50MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation (VA) ASE2-50.000MHZ-ET
Order 'osc 50.000 mhz 2.5v smt - ASE2-50.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9979-6-ND.
12.5MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation (VA) ASE2-12.500MHZ-ET
Order 'osc 12.500 mhz 2.5v smt - ASE2-12.500MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9964-1-ND.
12.5MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation ASE2-12.500MHZ-ET
Order 'osc 12.500 mhz 2.5v smt - ASE2-12.500MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9964-2-ND.
12.5MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation (VA) ASE2-12.500MHZ-ET
Order 'osc 12.500 mhz 2.5v smt - ASE2-12.500MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9964-6-ND.
13.5MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation (VA) ASE2-13.500MHZ-ET
Order 'osc 13.500 mhz 2.5v smt - ASE2-13.500MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9965-1-ND.
13.5MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation ASE2-13.500MHZ-ET
Order 'osc 13.500 mhz 2.5v smt - ASE2-13.500MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9965-2-ND.
13.5MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation (VA) ASE2-13.500MHZ-ET
Order 'osc 13.500 mhz 2.5v smt - ASE2-13.500MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9965-6-ND.
20MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation (VA) ASE2-20.000MHZ-ET
Order 'osc 20.000 mhz 2.5v smt - ASE2-20.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9966-1-ND.
20MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation ASE2-20.000MHZ-ET
Order 'osc 20.000 mhz 2.5v smt - ASE2-20.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9966-2-ND.
20MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation (VA) ASE2-20.000MHZ-ET
Order 'osc 20.000 mhz 2.5v smt - ASE2-20.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9966-6-ND.
22MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation (VA) ASE2-22.000MHZ-ET
Order 'osc 22.000 mhz 2.5v smt - ASE2-22.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9967-1-ND.
22MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation ASE2-22.000MHZ-ET
Order 'osc 22.000 mhz 2.5v smt - ASE2-22.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9967-2-ND.
22MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation (VA) ASE2-22.000MHZ-ET
Order 'osc 22.000 mhz 2.5v smt - ASE2-22.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9967-6-ND.
Options for 50MHz Oscillator Crystal And Oscillator 2.5V Standard Abracon Corporation ASE2-50.000MHZ-ET
Send this link via E-Mail
Help With This Screen
