CRYSTAL 32.00000 MHZ 18PF SMD - ABLS-32.000MHZ-K4F-T - Crystals and Oscillators
| Digi-Key Part Number | 535-9960-6-ND |
1 10 50 100 500 |
1.09000 .94300 .82660 .65250 .55100 |
Extended Price
1.09 9.43 41.33 65.25 275.50 |
| Manufacturer Part Number | ABLS-32.000MHZ-K4F-T | |||
| Description | CRYSTAL 32.00000 MHZ 18PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABLS-32.000MHZ-K4F-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 32MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 125°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABLS 32 000MHZ K4F T ABLS32000MHZK4FT 535 9960 6 ND 53599606ND 535-9960-6 |
ABLS-32.000MHZ-K4F-T Specification Sheet
CRYSTAL 32.00000 MHZ 18PF SMD - ABLS-32.000MHZ-K4F-T (535-9960-6-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 32.00000 MHZ 18PF SMD - ABLS-32.000MHZ-K4F-T
Order 'crystal 32.00000 mhz 18pf smd - ABLS-32.000MHZ-K4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9960-1-ND.
CRYSTAL 32.00000 MHZ 18PF SMD - ABLS-32.000MHZ-K4F-T
Order 'crystal 32.00000 mhz 18pf smd - ABLS-32.000MHZ-K4F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9960-2-ND.
CRYSTAL 32.00000 MHZ 18PF SMD - ABLS-32.000MHZ-K4F-T
Order 'crystal 32.00000 mhz 18pf smd - ABLS-32.000MHZ-K4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9960-6-ND.
CRYSTAL 32.00000 MHZ 18PF SMD - ABLS-32.000MHZ-L4QF-T
Order 'crystal 32.00000 mhz 18pf smd - ABLS-32.000MHZ-L4QF-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9924-1-ND.
CRYSTAL 32.00000 MHZ 18PF SMD - ABLS-32.000MHZ-L4QF-T
Order 'crystal 32.00000 mhz 18pf smd - ABLS-32.000MHZ-L4QF-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9924-2-ND.
CRYSTAL 32.00000 MHZ 18PF SMD - ABLS-32.000MHZ-L4QF-T
Order 'crystal 32.00000 mhz 18pf smd - ABLS-32.000MHZ-L4QF-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9924-6-ND.
CRYSTAL 24.00000 MHZ 18PF SMD - ABLS-24.000MHZ-K4F-T
Order 'crystal 24.00000 mhz 18pf smd - ABLS-24.000MHZ-K4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9954-1-ND.
CRYSTAL 24.00000 MHZ 18PF SMD - ABLS-24.000MHZ-K4F-T
Order 'crystal 24.00000 mhz 18pf smd - ABLS-24.000MHZ-K4F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9954-2-ND.
CRYSTAL 24.00000 MHZ 18PF SMD - ABLS-24.000MHZ-K4F-T
Order 'crystal 24.00000 mhz 18pf smd - ABLS-24.000MHZ-K4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9954-6-ND.
CRYSTAL 24.57600 MHZ 18PF SMD - ABLS-24.576MHZ-K4F-T
Order 'crystal 24.57600 mhz 18pf smd - ABLS-24.576MHZ-K4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9955-1-ND.
CRYSTAL 24.57600 MHZ 18PF SMD - ABLS-24.576MHZ-K4F-T
Order 'crystal 24.57600 mhz 18pf smd - ABLS-24.576MHZ-K4F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9955-2-ND.
CRYSTAL 24.57600 MHZ 18PF SMD - ABLS-24.576MHZ-K4F-T
Order 'crystal 24.57600 mhz 18pf smd - ABLS-24.576MHZ-K4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9955-6-ND.
CRYSTAL 25.00000 MHZ 18PF SMD - ABLS-25.000MHZ-K4F-T
Order 'crystal 25.00000 mhz 18pf smd - ABLS-25.000MHZ-K4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9956-1-ND.
CRYSTAL 25.00000 MHZ 18PF SMD - ABLS-25.000MHZ-K4F-T
Order 'crystal 25.00000 mhz 18pf smd - ABLS-25.000MHZ-K4F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9956-2-ND.
CRYSTAL 25.00000 MHZ 18PF SMD - ABLS-25.000MHZ-K4F-T
Order 'crystal 25.00000 mhz 18pf smd - ABLS-25.000MHZ-K4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9956-6-ND.
Send this link via E-Mail
Help With This Screen
