CRYSTAL 11.05920 MHZ 18PF SMD - ABLS-11.0592MHZ-K4T - Crystals and Oscillators
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-11.0592MHZ-K4T
| Digi-Key Part Number | 535-9941-6-ND |
1 10 50 100 500 |
1.01000 .87800 .76960 .60750 .51300 |
Extended Price
1.01 8.78 38.48 60.75 256.50 |
| Manufacturer Part Number | ABLS-11.0592MHZ-K4T | |||
| Description | CRYSTAL 11.05920 MHZ 18PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABLS-11.0592MHZ-K4T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 11.0592MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 125°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABLS 11 0592MHZ K4T ABLS110592MHZK4T 535 9941 6 ND 53599416ND 535-9941-6 |
ABLS-11.0592MHZ-K4T Specification Sheet
CRYSTAL 11.05920 MHZ 18PF SMD - ABLS-11.0592MHZ-K4T (535-9941-6-ND) - Crystals and Oscillators
Related parts 11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-11.0592MHZ-K4TCRYSTAL 11.05920 MHZ 18PF SMD - ABLS-11.0592MHZ-K4T
Order 'crystal 11.05920 mhz 18pf smd - ABLS-11.0592MHZ-K4T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9941-1-ND.
CRYSTAL 11.05920 MHZ 18PF SMD - ABLS-11.0592MHZ-K4T
Order 'crystal 11.05920 mhz 18pf smd - ABLS-11.0592MHZ-K4T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9941-2-ND.
CRYSTAL 11.05920 MHZ 18PF SMD - ABLS-11.0592MHZ-K4T
Order 'crystal 11.05920 mhz 18pf smd - ABLS-11.0592MHZ-K4T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9941-6-ND.
CRYSTAL 11.05920 MHZ 18PF SMD - ABLS-11.0592MHZ-L4Q-T
Order 'crystal 11.05920 mhz 18pf smd - ABLS-11.0592MHZ-L4Q-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9905-1-ND.
CRYSTAL 11.05920 MHZ 18PF SMD - ABLS-11.0592MHZ-L4Q-T
Order 'crystal 11.05920 mhz 18pf smd - ABLS-11.0592MHZ-L4Q-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9905-2-ND.
CRYSTAL 11.05920 MHZ 18PF SMD - ABLS-11.0592MHZ-L4Q-T
Order 'crystal 11.05920 mhz 18pf smd - ABLS-11.0592MHZ-L4Q-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9905-6-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - ABLS-3.579545MHZ-K4T
Order 'crystal 3.579545 mhz 18pf smd - ABLS-3.579545MHZ-K4T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9928-1-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - ABLS-3.579545MHZ-K4T
Order 'crystal 3.579545 mhz 18pf smd - ABLS-3.579545MHZ-K4T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9928-2-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - ABLS-3.579545MHZ-K4T
Order 'crystal 3.579545 mhz 18pf smd - ABLS-3.579545MHZ-K4T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9928-6-ND.
CRYSTAL 3.686400 MHZ 18PF SMD - ABLS-3.6864MHZ-K4T
Order 'crystal 3.686400 mhz 18pf smd - ABLS-3.6864MHZ-K4T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9929-1-ND.
CRYSTAL 3.686400 MHZ 18PF SMD - ABLS-3.6864MHZ-K4T
Order 'crystal 3.686400 mhz 18pf smd - ABLS-3.6864MHZ-K4T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9929-2-ND.
CRYSTAL 3.686400 MHZ 18PF SMD - ABLS-3.6864MHZ-K4T
Order 'crystal 3.686400 mhz 18pf smd - ABLS-3.6864MHZ-K4T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9929-6-ND.
CRYSTAL 4.000000 MHZ 18PF SMD - ABLS-4.000MHZ-K4T
Order 'crystal 4.000000 mhz 18pf smd - ABLS-4.000MHZ-K4T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9930-1-ND.
CRYSTAL 4.000000 MHZ 18PF SMD - ABLS-4.000MHZ-K4T
Order 'crystal 4.000000 mhz 18pf smd - ABLS-4.000MHZ-K4T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9930-2-ND.
CRYSTAL 4.000000 MHZ 18PF SMD - ABLS-4.000MHZ-K4T
Order 'crystal 4.000000 mhz 18pf smd - ABLS-4.000MHZ-K4T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9930-6-ND.
Options for 11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-11.0592MHZ-K4T
Send this link via E-Mail
Help With This Screen
