11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-11.0592MHZ-L4Q-T
CRYSTAL 11.05920 MHZ 18PF SMD - ABLS-11.0592MHZ-L4Q-T - Crystals and Oscillators
| Digi-Key Part Number | 535-9905-1-ND |
1 10 50 100 500 |
1.05000 .91000 .79800 .63000 .53200 |
Extended Price
1.05 9.10 39.90 63.00 266.00 |
| Manufacturer Part Number | ABLS-11.0592MHZ-L4Q-T | |||
| Description | CRYSTAL 11.05920 MHZ 18PF SMD | |||
| Quantity Available | 1419 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABLS-11.0592MHZ-L4Q-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 11.0592MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -55°C ~ 125°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABLS 11 0592MHZ L4Q T ABLS110592MHZL4QT 535 9905 1 ND 53599051ND 535-9905-1 |
ABLS-11.0592MHZ-L4Q-T Specification Sheet
CRYSTAL 11.05920 MHZ 18PF SMD - ABLS-11.0592MHZ-L4Q-T (535-9905-1-ND) - Crystals and Oscillators
Related parts 11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-11.0592MHZ-L4Q-T11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-11.0592MHZ-L4Q-T
Order 'crystal 11.05920 mhz 18pf smd - ABLS-11.0592MHZ-L4Q-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9905-1-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-11.0592MHZ-L4Q-T
Order 'crystal 11.05920 mhz 18pf smd - ABLS-11.0592MHZ-L4Q-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9905-2-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-11.0592MHZ-L4Q-T
Order 'crystal 11.05920 mhz 18pf smd - ABLS-11.0592MHZ-L4Q-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9905-6-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-11.0592MHZ-K4T
Order 'crystal 11.05920 mhz 18pf smd - ABLS-11.0592MHZ-K4T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9941-1-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-11.0592MHZ-K4T
Order 'crystal 11.05920 mhz 18pf smd - ABLS-11.0592MHZ-K4T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9941-2-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-11.0592MHZ-K4T
Order 'crystal 11.05920 mhz 18pf smd - ABLS-11.0592MHZ-K4T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9941-6-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-11.0592MHZ-B4-T
Order 'crystal 11.0592 mhz 18pf smd - ABLS-11.0592MHZ-B4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-10217-1-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-11.0592MHZ-B4-T
Order 'crystal 11.0592 mhz 18pf smd - ABLS-11.0592MHZ-B4-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-10217-2-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-11.0592MHZ-B4-T
Order 'crystal 11.0592 mhz 18pf smd - ABLS-11.0592MHZ-B4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-10217-6-ND.
3.579545MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-3.579545MHZ-L4Q-T
Order 'crystal 3.579545 mhz 18pf smd - ABLS-3.579545MHZ-L4Q-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9892-1-ND.
3.579545MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-3.579545MHZ-L4Q-T
Order 'crystal 3.579545 mhz 18pf smd - ABLS-3.579545MHZ-L4Q-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9892-2-ND.
3.579545MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-3.579545MHZ-L4Q-T
Order 'crystal 3.579545 mhz 18pf smd - ABLS-3.579545MHZ-L4Q-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9892-6-ND.
3.6864MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-3.6864MHZ-L4Q-T
Order 'crystal 3.686400 mhz 18pf smd - ABLS-3.6864MHZ-L4Q-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9893-1-ND.
3.6864MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-3.6864MHZ-L4Q-T
Order 'crystal 3.686400 mhz 18pf smd - ABLS-3.6864MHZ-L4Q-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9893-2-ND.
3.6864MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-3.6864MHZ-L4Q-T
Order 'crystal 3.686400 mhz 18pf smd - ABLS-3.6864MHZ-L4Q-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9893-6-ND.
Options for 11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-11.0592MHZ-L4Q-T
Send this link via E-Mail
Help With This Screen
