IDC CABLE- APR50G/ AE50M / APR50 - A3RRG-5036M
| Digi-Key Part Number | A3RRG-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
36.76000 29.93000 22.05390 19.03460 17.72186 15.28018 14.44003 13.96745 |
Extended Price
36.76 299.30 2205.39 4758.65 8860.93 15280.18 36100.07 69837.25 |
| Manufacturer Part Number | A3RRG-5036M | |||
| Description | IDC CABLE- APR50G/ AE50M / APR50 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3RRG-5036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Male to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3RRG 5036M A3RRG5036M |
IDC CABLE- APR50G/ AE50M / APR50 - A3RRG-5036M (A3RRG-5036M-ND)
Related parts:IDC CABLE- APR50G/ AE50M / APR50 - A3RRG-5036M
Order 'idc cable- apr50g/ ae50m / apr50 - A3RRG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRG-5036M-ND.
IDC CABLE- APR50G/ AE50M / X - A1RXG-5036M
Order 'idc cable- apr50g/ ae50m / x - A1RXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXG-5036M-ND.
IDC CABLE- ASS50A/ AE50M / APR50 - A3BKA-5036M
Order 'idc cable- ass50a/ ae50m / apr50 - A3BKA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-5036M-ND.
IDC CABLE- ASR50A/ AE50M / APR50 - A3BRA-5036M
Order 'idc cable- asr50a/ ae50m / apr50 - A3BRA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-5036M-ND.
IDC CABLE- AKR50A/ AE50M / APR50 - A3DRA-5036M
Order 'idc cable- akr50a/ ae50m / apr50 - A3DRA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRA-5036M-ND.
IDC CABLE- AKR50G/ AE50M / APR50 - A3DRG-5036M
Order 'idc cable- akr50g/ ae50m / apr50 - A3DRG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRG-5036M-ND.
IDC CABLE- APR50A/ AE50M / APR50 - A3RRA-5036M
Order 'idc cable- apr50a/ ae50m / apr50 - A3RRA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-5036M-ND.
IDC CABLE- ASN50A/ AE50M / X - A1AXA-5036M
Order 'idc cable- asn50a/ ae50m / x - A1AXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-5036M-ND.
IDC CABLE- ASC50G/ AE50M / X - A1AXG-5036M
Order 'idc cable- asc50g/ ae50m / x - A1AXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-5036M-ND.
IDC CABLE - ASC50H/AE50M/X - A1AXH-5036M
Order 'idc cable - asc50h/ae50m/x - A1AXH-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-5036M-ND.
IDC CABLE- ASS50A/ AE50M / X - A1BXA-5036M
Order 'idc cable- ass50a/ ae50m / x - A1BXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-5036M-ND.
IDC CABLE- ASR50G/ AE50M / X - A1BXG-5036M
Order 'idc cable- asr50g/ ae50m / x - A1BXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-5036M-ND.
IDC CABLE - ASR50H/AE50M/X - A1BXH-5036M
Order 'idc cable - asr50h/ae50m/x - A1BXH-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-5036M-ND.
IDC CABLE- AKN50A/ AE50M / X - A1CXA-5036M
Order 'idc cable- akn50a/ ae50m / x - A1CXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-5036M-ND.
IDC CABLE- AKC50G/ AE50M / X - A1CXG-5036M
Order 'idc cable- akc50g/ ae50m / x - A1CXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-5036M-ND.
Send this link via E-Mail
Help With This Screen