CRYSTAL 4.0000 MHZ 18PF SMD - ABLS2-4.000MHZ-D4Y-T - Crystals and Oscillators
4MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS2-4.000MHZ-D4Y-T
| Digi-Key Part Number | 535-9857-1-ND |
1 10 50 100 500 |
.64000 .55300 .48460 .38250 .32300 |
Extended Price
0.64 5.53 24.23 38.25 161.50 |
| Manufacturer Part Number | ABLS2-4.000MHZ-D4Y-T | |||
| Description | CRYSTAL 4.0000 MHZ 18PF SMD | |||
| Quantity Available | 2887 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABLS2-4.000MHZ-D4Y-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 4MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABLS2 4 000MHZ D4Y T ABLS24000MHZD4YT 535 9857 1 ND 53598571ND 535-9857-1 |
ABLS2-4.000MHZ-D4Y-T Specification Sheet
CRYSTAL 4.0000 MHZ 18PF SMD - ABLS2-4.000MHZ-D4Y-T (535-9857-1-ND) - Crystals and Oscillators
Related parts 4MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS2-4.000MHZ-D4Y-TCRYSTAL 4.0000 MHZ 18PF SMD - ABLS2-4.000MHZ-D4Y-T
Order 'crystal 4.0000 mhz 18pf smd - ABLS2-4.000MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9857-1-ND.
CRYSTAL 4.0000 MHZ 18PF SMD - ABLS2-4.000MHZ-D4Y-T
Order 'crystal 4.0000 mhz 18pf smd - ABLS2-4.000MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9857-2-ND.
CRYSTAL 4.0000 MHZ 18PF SMD - ABLS2-4.000MHZ-D4Y-T
Order 'crystal 4.0000 mhz 18pf smd - ABLS2-4.000MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9857-6-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - ABLS2-3.579545MHZ-D4Y-T
Order 'crystal 3.579545 mhz 18pf smd - ABLS2-3.579545MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9855-1-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - ABLS2-3.579545MHZ-D4Y-T
Order 'crystal 3.579545 mhz 18pf smd - ABLS2-3.579545MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9855-2-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - ABLS2-3.579545MHZ-D4Y-T
Order 'crystal 3.579545 mhz 18pf smd - ABLS2-3.579545MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9855-6-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - ABLS2-3.6864MHZ-D4Y-T
Order 'crystal 3.6864 mhz 18pf smd - ABLS2-3.6864MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9856-1-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - ABLS2-3.6864MHZ-D4Y-T
Order 'crystal 3.6864 mhz 18pf smd - ABLS2-3.6864MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9856-2-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - ABLS2-3.6864MHZ-D4Y-T
Order 'crystal 3.6864 mhz 18pf smd - ABLS2-3.6864MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9856-6-ND.
CRYSTAL 4.0960 MHZ 18PF SMD - ABLS2-4.096MHZ-D4Y-T
Order 'crystal 4.0960 mhz 18pf smd - ABLS2-4.096MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9858-1-ND.
CRYSTAL 4.0960 MHZ 18PF SMD - ABLS2-4.096MHZ-D4Y-T
Order 'crystal 4.0960 mhz 18pf smd - ABLS2-4.096MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9858-2-ND.
CRYSTAL 4.0960 MHZ 18PF SMD - ABLS2-4.096MHZ-D4Y-T
Order 'crystal 4.0960 mhz 18pf smd - ABLS2-4.096MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9858-6-ND.
CRYSTAL 4.9152 MHZ 18PF SMD - ABLS2-4.9152MHZ-D4Y-T
Order 'crystal 4.9152 mhz 18pf smd - ABLS2-4.9152MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9859-1-ND.
CRYSTAL 4.9152 MHZ 18PF SMD - ABLS2-4.9152MHZ-D4Y-T
Order 'crystal 4.9152 mhz 18pf smd - ABLS2-4.9152MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9859-2-ND.
CRYSTAL 4.9152 MHZ 18PF SMD - ABLS2-4.9152MHZ-D4Y-T
Order 'crystal 4.9152 mhz 18pf smd - ABLS2-4.9152MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9859-6-ND.
Options for 4MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS2-4.000MHZ-D4Y-T
Send this link via E-Mail
Help With This Screen
