CRYSTAL 11.0592 MHZ 18PF SMD - ABM7-11.0592MHZ-D2Y-T - Crystals and Oscillators
| Digi-Key Part Number | 535-9834-6-ND |
1 10 50 100 500 |
1.31000 1.13800 .99760 .78750 .66500 |
Extended Price
1.31 11.38 49.88 78.75 332.50 |
| Manufacturer Part Number | ABM7-11.0592MHZ-D2Y-T | |||
| Description | CRYSTAL 11.0592 MHZ 18PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM7-11.0592MHZ-D2Y-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 11.0592MHz |
| Load Capacitance | 18pF |
| Package / Case | 6.0mm x 3.3mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Type | Ceramic |
| Mfr Reel Diameter | 10" (254mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM7 11 0592MHZ D2Y T ABM7110592MHZD2YT 535 9834 6 ND 53598346ND 535-9834-6 |
ABM7-11.0592MHZ-D2Y-T Specification Sheet
CRYSTAL 11.0592 MHZ 18PF SMD - ABM7-11.0592MHZ-D2Y-T (535-9834-6-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 11.0592 MHZ 18PF SMD - ABM7-11.0592MHZ-D2Y-T
Order 'crystal 11.0592 mhz 18pf smd - ABM7-11.0592MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9834-1-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABM7-11.0592MHZ-D2Y-T
Order 'crystal 11.0592 mhz 18pf smd - ABM7-11.0592MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9834-2-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABM7-11.0592MHZ-D2Y-T
Order 'crystal 11.0592 mhz 18pf smd - ABM7-11.0592MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9834-6-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABMM2-11.0592MHZ-E2-T
Order 'crystal 11.0592 mhz 18pf smd - ABMM2-11.0592MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9630-1-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABMM2-11.0592MHZ-E2-T
Order 'crystal 11.0592 mhz 18pf smd - ABMM2-11.0592MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9630-2-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABSM2-11.0592MHZ-4-T
Order 'crystal 11.0592 mhz 18pf smd - ABSM2-11.0592MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9731-1-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABSM2-11.0592MHZ-4-T
Order 'crystal 11.0592 mhz 18pf smd - ABSM2-11.0592MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9731-2-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABSM2-11.0592MHZ-4-T
Order 'crystal 11.0592 mhz 18pf smd - ABSM2-11.0592MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9731-6-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABMM2-11.0592MHZ-E2-T
Order 'crystal 11.0592 mhz 18pf smd - ABMM2-11.0592MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9630-6-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABLS2-11.0592MHZ-D4Y-T
Order 'crystal 11.0592 mhz 18pf smd - ABLS2-11.0592MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9868-1-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABLS2-11.0592MHZ-D4Y-T
Order 'crystal 11.0592 mhz 18pf smd - ABLS2-11.0592MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9868-2-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABLS2-11.0592MHZ-D4Y-T
Order 'crystal 11.0592 mhz 18pf smd - ABLS2-11.0592MHZ-D4Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9868-6-ND.
CRYSTAL 8.0000 MHZ 18PF SMD - ABM7-8.000MHZ-D2Y-T
Order 'crystal 8.0000 mhz 18pf smd - ABM7-8.000MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9831-1-ND.
CRYSTAL 8.0000 MHZ 18PF SMD - ABM7-8.000MHZ-D2Y-T
Order 'crystal 8.0000 mhz 18pf smd - ABM7-8.000MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9831-2-ND.
CRYSTAL 8.0000 MHZ 18PF SMD - ABM7-8.000MHZ-D2Y-T
Order 'crystal 8.0000 mhz 18pf smd - ABM7-8.000MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9831-6-ND.
Send this link via E-Mail
Help With This Screen
