CRYSTAL 10.0000 MHZ 18PF SMD - ABM7-10.0000MHZ-D2Y-T - Crystals and Oscillators
| Digi-Key Part Number | 535-9833-1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ABM7-10.0000MHZ-D2Y-T | |||
| Description | CRYSTAL 10.0000 MHZ 18PF SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM7-10.0000MHZ-D2Y-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 10MHz |
| Load Capacitance | 18pF |
| Package / Case | 6.0mm x 3.3mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Type | Ceramic |
| Mfr Reel Diameter | 10" (254mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM7 10 0000MHZ D2Y T ABM7100000MHZD2YT 535 9833 1 ND 53598331ND 535-9833-1 |
ABM7-10.0000MHZ-D2Y-T Specification Sheet
CRYSTAL 10.0000 MHZ 18PF SMD - ABM7-10.0000MHZ-D2Y-T (535-9833-1-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 10.0000 MHZ 18PF SMD - ABM7-10.0000MHZ-D2Y-T
Order 'crystal 10.0000 mhz 18pf smd - ABM7-10.0000MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9833-1-ND.
CRYSTAL 10.0000 MHZ 18PF SMD - ABM7-10.0000MHZ-D2Y-T
Order 'crystal 10.0000 mhz 18pf smd - ABM7-10.0000MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9833-6-ND.
CRYSTAL 10.0000 MHZ 18PF SMD - ABM7-10.0000MHZ-D2Y-T
Order 'crystal 10.0000 mhz 18pf smd - ABM7-10.0000MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9833-2-ND.
CRYSTAL 8.0000 MHZ 18PF SMD - ABM7-8.000MHZ-D2Y-T
Order 'crystal 8.0000 mhz 18pf smd - ABM7-8.000MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9831-1-ND.
CRYSTAL 8.0000 MHZ 18PF SMD - ABM7-8.000MHZ-D2Y-T
Order 'crystal 8.0000 mhz 18pf smd - ABM7-8.000MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9831-6-ND.
CRYSTAL 9.8304 MHZ 18PF SMD - ABM7-9.8304MHZ-D2Y-T
Order 'crystal 9.8304 mhz 18pf smd - ABM7-9.8304MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9832-1-ND.
CRYSTAL 9.8304 MHZ 18PF SMD - ABM7-9.8304MHZ-D2Y-T
Order 'crystal 9.8304 mhz 18pf smd - ABM7-9.8304MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9832-6-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABM7-11.0592MHZ-D2Y-T
Order 'crystal 11.0592 mhz 18pf smd - ABM7-11.0592MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9834-1-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABM7-11.0592MHZ-D2Y-T
Order 'crystal 11.0592 mhz 18pf smd - ABM7-11.0592MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9834-6-ND.
CRYSTAL 11.2896 MHZ 18PF SMD - ABM7-11.2896MHZ-D2Y-T
Order 'crystal 11.2896 mhz 18pf smd - ABM7-11.2896MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9835-1-ND.
CRYSTAL 11.2896 MHZ 18PF SMD - ABM7-11.2896MHZ-D2Y-T
Order 'crystal 11.2896 mhz 18pf smd - ABM7-11.2896MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9835-6-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - ABM7-12.000MHZ-D2Y-T
Order 'crystal 12.0000 mhz 18pf smd - ABM7-12.000MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9836-1-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - ABM7-12.000MHZ-D2Y-T
Order 'crystal 12.0000 mhz 18pf smd - ABM7-12.000MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9836-6-ND.
CRYSTAL 12.2880 MHZ 18PF SMD - ABM7-12.288MHZ-D2Y-T
Order 'crystal 12.2880 mhz 18pf smd - ABM7-12.288MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9837-1-ND.
CRYSTAL 12.2880 MHZ 18PF SMD - ABM7-12.288MHZ-D2Y-T
Order 'crystal 12.2880 mhz 18pf smd - ABM7-12.288MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9837-6-ND.
Send this link via E-Mail
Help With This Screen
