32MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM8-32.000MHZ-B2-T
CRYSTAL 32.0000 MHZ 18PF SMD - ABM8-32.000MHZ-B2-T - Crystals and Oscillators
| Digi-Key Part Number | 535-9830-6-ND |
1 10 50 100 500 |
2.63000 2.27500 1.99500 1.57500 1.33000 |
Extended Price
2.63 22.75 99.75 157.50 665.00 |
| Manufacturer Part Number | ABM8-32.000MHZ-B2-T | |||
| Description | CRYSTAL 32.0000 MHZ 18PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM8-32.000MHZ-B2-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 32MHz |
| Load Capacitance | 18pF |
| Package / Case | 3.2mm x 2.5mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Ceramic |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM8 32 000MHZ B2 T ABM832000MHZB2T 535 9830 6 ND 53598306ND 535-9830-6 |
ABM8-32.000MHZ-B2-T Specification Sheet
CRYSTAL 32.0000 MHZ 18PF SMD - ABM8-32.000MHZ-B2-T (535-9830-6-ND) - Crystals and Oscillators
Related parts 32MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM8-32.000MHZ-B2-T32MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM8-32.000MHZ-B2-T
Order 'crystal 32.0000 mhz 18pf smd - ABM8-32.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9830-1-ND.
32MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM8-32.000MHZ-B2-T
Order 'crystal 32.0000 mhz 18pf smd - ABM8-32.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9830-6-ND.
32MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM8-32.000MHZ-B2-T
Order 'crystal 32.0000 mhz 18pf smd - ABM8-32.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9830-2-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM8-12.000MHZ-B2-T
Order 'crystal 12.0000 mhz 18pf smd - ABM8-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9826-1-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM8-12.000MHZ-B2-T
Order 'crystal 12.0000 mhz 18pf smd - ABM8-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9826-6-ND.
13MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM8-13.000MHZ-B2-T
Order 'crystal 13.0000 mhz 18pf smd - ABM8-13.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9827-1-ND.
13MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM8-13.000MHZ-B2-T
Order 'crystal 13.0000 mhz 18pf smd - ABM8-13.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9827-6-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM8-14.31818MHZ-B2-T
Order 'crystal 14.31818 mhz 18pf smd - ABM8-14.31818MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9828-1-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM8-14.31818MHZ-B2-T
Order 'crystal 14.31818 mhz 18pf smd - ABM8-14.31818MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9828-6-ND.
16.384MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM8-16.384MHZ-B2-T
Order 'crystal 16.3840 mhz 18pf smd - ABM8-16.384MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9829-1-ND.
16.384MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM8-16.384MHZ-B2-T
Order 'crystal 16.3840 mhz 18pf smd - ABM8-16.384MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9829-6-ND.
32MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABSM2-32.000MHZ-4-T
Order 'crystal 32.0000 mhz 18pf smd - ABSM2-32.000MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9744-1-ND.
32MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABSM2-32.000MHZ-4-T
Order 'crystal 32.0000 mhz 18pf smd - ABSM2-32.000MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9744-6-ND.
32MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM7-32.000MHZ-D2Y-T
Order 'crystal 32.0000 mhz 18pf smd - ABM7-32.000MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9850-1-ND.
32MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM7-32.000MHZ-D2Y-T
Order 'crystal 32.0000 mhz 18pf smd - ABM7-32.000MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9850-6-ND.
Options for 32MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM8-32.000MHZ-B2-T
Send this link via E-Mail
Help With This Screen
