EVALUATION MODULE FOR THS4521 - THS4521EVM
Texas Instruments Eval Board - Op Amp Programmers, Development System THS4521EVM
| Digi-Key Part Number | 296-24160-ND |
1 |
99.78000 |
Extended Price
99.78 |
| Manufacturer Part Number | THS4521EVM | |||
| Description | EVALUATION MODULE FOR THS4521 | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Eval Board - Op Amp Programmers, Development System THS4521EVM
| Technical/Catalog Information | THS4521EVM |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Amplifier Type | Differential |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 145MHz |
| Slew Rate | 600 V/µs |
| Current - Supply (Main IC) | 1.14mA |
| Current - Output / Channel | 55mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V |
| Supplied Contents | Board |
| Utilized IC / Part | THS4521 |
| Channels per IC | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
THS4521EVM THS4521EVM 296 24160 ND 29624160ND 296-24160 |
THS4521EVM Specification Sheet
EVALUATION MODULE FOR THS4521 - THS4521EVM (296-24160-ND)
Related parts Texas Instruments Eval Board - Op Amp Programmers, Development System THS4521EVMEVALUATION MODULE FOR THS4521 - THS4521EVM
Order 'evaluation module for ths4521 - THS4521EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24160-ND.
EVALUATION MODULE KIT FOR CC2591 - CC2591EMK
Order 'evaluation module kit for cc2591 - CC2591EMK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24111-ND.
EVALUATION MODULE FOR AFE8405 - AFE8405EVM
Order 'evaluation module for afe8405 - AFE8405EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE8405EVM-ND.
EVALUATION MODULE FOR CC2520 - CC2520EMK
Order 'evaluation module for cc2520 - CC2520EMK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2520EMK-ND.
EVALUATION MODULE FOR CC2590 - CC2590EMK
Order 'evaluation module for cc2590 - CC2590EMK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2590EMK-ND.
EVALUATION MODULE FOR TPS40130 - TPS40130EVM-001
Order 'evaluation module for tps40130 - TPS40130EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17491-ND.
EVALUATION MODULE FOR ADS7826 - ADS7826EVM
Order 'evaluation module for ads7826 - ADS7826EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18369-ND.
EVALUATION MODULE FOR ADS7835 - ADS7835EVM
Order 'evaluation module for ads7835 - ADS7835EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18372-ND.
EVALUATION MODULE FOR DAC5574 - DAC5574EVM
Order 'evaluation module for dac5574 - DAC5574EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18411-ND.
EVALUATION MOD INTERFACE BOARD - EV2300
Order 'evaluation mod interface board - EV2300' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18432-ND.
EVALUATION MODULE FOR SCRUBBER - SCRUBBER-EVM
Order 'evaluation module for scrubber - SCRUBBER-EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SCRUBBER-EVM-ND.
KIT EVAL MODULE FOR CC2511 - CC2511EMK
Order 'kit eval module for cc2511 - CC2511EMK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23155-ND.
DIGITAL VIDEO EVAL MODULE - TMDSDVSPBA9-L
Order 'digital video eval module - TMDSDVSPBA9-L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23044-ND.
EVAL MODULE FOR TAS5706 - TAS5706AEVM
Order 'eval module for tas5706 - TAS5706AEVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23158-ND.
EVALUATION MODULE FOR THS1007 - THS1007EVM
Order 'evaluation module for ths1007 - THS1007EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10000-ND.
Options for Texas Instruments Eval Board - Op Amp Programmers, Development System THS4521EVM
Send this link via E-Mail
Help With This Screen
