BOARD EVAL ADP170 1.8V - ADP170-1.8-EVALZ
Analog Devices Inc Eval Board - Linear Voltage Regulator (ldos) Programmers, Development System ADP170-1.8-EVALZ
| Digi-Key Part Number | ADP170-1.8-EVALZ-ND |
1 |
75.00000 |
Extended Price
75.00 |
| Manufacturer Part Number | ADP170-1.8-EVALZ | |||
| Description | BOARD EVAL ADP170 1.8V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP170-1.8-EVALZ |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Channels per IC | 1 - Single |
| Voltage - Output | 1.8V |
| Current - Output | 300mA |
| Voltage - Input | 1.6 ~ 3.6V |
| Regulator Type | Positive Fixed |
| Operating Temperature | -40°C ~ 85°C |
| Supplied Contents | Board |
| Utilized IC / Part | ADP170 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP170 1 8 EVALZ ADP17018EVALZ |
ADP170-1.8-EVALZ Specification Sheet
BOARD EVAL ADP170 1.8V - ADP170-1.8-EVALZ (ADP170-1.8-EVALZ-ND)
Related parts Analog Devices Inc Eval Board - Linear Voltage Regulator (ldos) Programmers, Development System ADP170-1.8-EVALZBOARD EVALUATION ADP2105Z 1.8V - ADP2105-1.8-EVALZ
Order 'board evaluation adp2105z 1.8v - ADP2105-1.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105-1.8-EVALZ-ND.
BOARD EVALUATION ADP2108 1.8V - ADP2108-1.8-EVALZ
Order 'board evaluation adp2108 1.8v - ADP2108-1.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108-1.8-EVALZ-ND.
BOARD EVAL ADP170 1.8V - ADP170-1.8-EVALZ
Order 'board eval adp170 1.8v - ADP170-1.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP170-1.8-EVALZ-ND.
BOARD EVAL ADP120 1.8V OUTPUT - ADP120-18-EVALZ
Order 'board eval adp120 1.8v output - ADP120-18-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP120-18-EVALZ-ND.
BOARD EVAL ADP130 1.8V OUTPUT - ADP130-1.8-EVALZ
Order 'board eval adp130 1.8v output - ADP130-1.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP130-1.8-EVALZ-ND.
BOARD EVAL ADP121 1.8V OUTPUT - ADP121-1.8-EVALZ
Order 'board eval adp121 1.8v output - ADP121-1.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-1.8-EVALZ-ND.
BOARD EVAL FOR AD7641 - EVAL-AD7641CB
Order 'board eval for ad7641 - EVAL-AD7641CB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7641CB-ND.
BOARD EVAL FOR AD7674 - EVAL-AD7674CB
Order 'board eval for ad7674 - EVAL-AD7674CB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7674CB-ND.
BOARD EVAL FOR AD9211-200 - AD9211-200EBZ
Order 'board eval for ad9211-200 - AD9211-200EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9211-200EBZ-ND.
BOARD EVAL FOR AD9211-250 - AD9211-250EBZ
Order 'board eval for ad9211-250 - AD9211-250EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9211-250EBZ-ND.
BOARD EVAL ADP5588 KEYPAD/GPIO - ADP5588-EVALZ
Order 'board eval adp5588 keypad/gpio - ADP5588-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP5588-EVALZ-ND.
BOARD EVAL FOR AD7986 - EVAL-AD7986EBZ
Order 'board eval for ad7986 - EVAL-AD7986EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7986EBZ-ND.
BOARD EVAL PMU IMAGING ADP5020 - ADP5020CP-EVALZ
Order 'board eval pmu imaging adp5020 - ADP5020CP-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP5020CP-EVALZ-ND.
BOARD EVAL 2.5V ADJ ADP2105 - ADP2105-EVALZ
Order 'board eval 2.5v adj adp2105 - ADP2105-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105-EVALZ-ND.
BOARD EVAL FOR ADP1720-ADJ - ADP1720-EVALZ
Order 'board eval for adp1720-adj - ADP1720-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1720-EVALZ-ND.
Options for Analog Devices Inc Eval Board - Linear Voltage Regulator (ldos) Programmers, Development System ADP170-1.8-EVALZ
Send this link via E-Mail
Help With This Screen
