BOARD EVAL ADP171 1V - ADP171-EVALZ - Programmers, Development Systems
| Digi-Key Part Number | ADP171-EVALZ-ND |
1 |
75.00000 |
Extended Price
75.00 |
| Manufacturer Part Number | ADP171-EVALZ | |||
| Description | BOARD EVAL ADP171 1V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP171-EVALZ |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Channels per IC | 1 - Single |
| Voltage - Output | 1V |
| Current - Output | 300mA |
| Voltage - Input | 1.6 ~ 3.6V |
| Regulator Type | Positive Adjustable |
| Operating Temperature | -40°C ~ 125°C |
| Supplied Contents | Board |
| Utilized IC / Part | ADP171 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP171 EVALZ ADP171EVALZ |
ADP171-EVALZ Specification Sheet
BOARD EVAL ADP171 1V - ADP171-EVALZ (ADP171-EVALZ-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD EVAL ADP171 1V - ADP171-EVALZ
Order 'board eval adp171 1v - ADP171-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP171-EVALZ-ND.
BOARD EVAL FOR AD8220ARMZ - AD8220-EVALZ
Order 'board eval for ad8220armz - AD8220-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8220-EVALZ-ND.
BOARD EVAL FOR AD8368 - AD8368-EVALZ
Order 'board eval for ad8368 - AD8368-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8368-EVALZ-ND.
BOARD EVAL FOR AD2S1200 - EVAL-AD2S1200CBZ
Order 'board eval for ad2s1200 - EVAL-AD2S1200CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1200CBZ-ND.
BOARD EVAL FOR AD2S1205 - EVAL-AD2S1205CBZ
Order 'board eval for ad2s1205 - EVAL-AD2S1205CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1205CBZ-ND.
BOARD EVAL FOR SSM2306 - SSM2306-EVALZ
Order 'board eval for ssm2306 - SSM2306-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2306-EVALZ-ND.
BOARD EVAL FOR AD8231 - AD8231-EVALZ
Order 'board eval for ad8231 - AD8231-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8231-EVALZ-ND.
BOARD EVAL FOR AD8330 - AD8330-EVALZ
Order 'board eval for ad8330 - AD8330-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8330-EVALZ-ND.
BOARD EVAL FOR AD8332 - AD8332-EVALZ
Order 'board eval for ad8332 - AD8332-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8332-EVALZ-ND.
BOARD EVAL FOR AD8305 - AD8305-EVALZ
Order 'board eval for ad8305 - AD8305-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305-EVALZ-ND.
BOARD EVAL FOR ADP1708 - ADP1708-EVALZ
Order 'board eval for adp1708 - ADP1708-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1708-EVALZ-ND.
BOARD EVAL FOR SSM2301 - SSM2301-EVALZ
Order 'board eval for ssm2301 - SSM2301-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2301-EVALZ-ND.
BOARD EVAL FOR AD8331 - AD8331-EVALZ
Order 'board eval for ad8331 - AD8331-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8331-EVALZ-ND.
BOARD EVAL FOR AD8260 - AD8260-EVALZ
Order 'board eval for ad8260 - AD8260-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8260-EVALZ-ND.
BOARD EVAL FOR AD8158 - AD8158-EVALZ
Order 'board eval for ad8158 - AD8158-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8158-EVALZ-ND.
Send this link via E-Mail
Help With This Screen
