NEC GPS Rf Amplifier 6-MINIMOLD UPC8233TK-A
IC SIGE LNA 6 MINIMOLD - UPC8233TK-A - RF and RFID
| Digi-Key Part Number | UPC8233TK-A-ND |
1 10 50 100 500 1000 |
1.47000 1.22500 1.14340 1.03440 .92556 .81667 |
Extended Price
1.47 12.25 57.17 103.44 462.78 816.67 |
| Manufacturer Part Number | UPC8233TK-A | |||
| Description | IC SIGE LNA 6 MINIMOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPC8233TK-A |
| Vendor | NEC |
| Category | RF and RFID |
| Package / Case | 6-MINIMOLD |
| Voltage - Supply | 2.7V |
| Current - Supply | 4.8mA |
| Gain | 22.5dB |
| Frequency | 1.575GHz |
| RF Type | GPS |
| Packaging | Bulk |
| Noise Figure | 0.9dB |
| P1dB | -23dBm |
| Test Frequency | 1.575GHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPC8233TK A UPC8233TKA |
IC SIGE LNA 6 MINIMOLD - UPC8233TK-A (UPC8233TK-A-ND) - RF and RFID
Related parts NEC GPS Rf Amplifier 6-MINIMOLD UPC8233TK-ANEC GPS Rf Amplifier 6-MINIMOLD UPC8233TK-A
Order 'ic sige lna 6 minimold - UPC8233TK-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8233TK-A-ND.
NEC GPS Rf Amplifier 6-MINIMOLD UPC8231TK-A
Order 'ic sige lna 6 minimold - UPC8231TK-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8231TK-A-ND.
NEC General Purpose Rf Amplifier 6-MINIMOLD UPC8179TK-A
Order 'ic mmic amp 6-minimold - UPC8179TK-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8179TK-A-ND.
NEC General Purpose Rf Amplifier 6-MINIMOLD UPC8179TK-E2-A
Order 'ic mmic amp 6-minimold - UPC8179TK-E2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8179TK-E2-A-ND.
NEC PHS, WLAN Rf Amplifier 6-MINIMOLD UPC8204TK-A
Order 'ic amp var gain 6-minimold - UPC8204TK-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8204TK-A-ND.
NEC PHS, WLAN Rf Amplifier 6-MINIMOLD UPC8204TK-E2-A
Order 'ic amp var gain 6-minimold - UPC8204TK-E2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8204TK-E2-A-ND.
NEC GPS, PCS, RADAR Rf Amplifier 6-MINIMOLD UPC8211TK-A
Order 'ic amp low noise 6-minimold - UPC8211TK-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8211TK-A-ND.
NEC GPS, PCS, RADAR Rf Amplifier 6-MINIMOLD UPC8211TK-E2-A
Order 'ic amp low noise 6-minimold - UPC8211TK-E2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8211TK-E2-A-ND.
NEC Broadcast Radio Rf Amplifier 6-MINIMOLD UPG2310TK-A
Order 'ic amp low noise 6-minimold - UPG2310TK-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2310TK-A-ND.
NEC Broadcast Radio Rf Amplifier 6-MINIMOLD UPG2310TK-E2-A
Order 'ic amp low noise 6-minimold - UPG2310TK-E2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2310TK-E2-A-ND.
NEC - Rf Amplifier 6-MINIMOLD UPC3237TK-A
Order 'ic amp low noise 6-minimold - UPC3237TK-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC3237TK-A-ND.
NEC General Purpose Rf Amplifier 6-MINIMOLD UPC8178TK-A
Order 'ic mmic amplifier 6-mini - UPC8178TK-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8178TK-A-ND.
NEC General Purpose Rf Amplifier 6-MINIMOLD UPC8178TK-E2-A
Order 'ic mmic amplifier 6-mini - UPC8178TK-E2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8178TK-E2-A-ND.
NEC GPS Rf Amplifier 6-TSON UPC8232T5N-A
Order 'ic sige lna 6 tson - UPC8232T5N-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8232T5N-A-ND.
NEC GPS Rf Amplifier 6-TSON UPC8236T6N-A
Order 'ic sige lna 6 tson - UPC8236T6N-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8236T6N-A-ND.
Options for NEC GPS Rf Amplifier 6-MINIMOLD UPC8233TK-A
Send this link via E-Mail
Help With This Screen
