Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6535IRZ-TK
IC CTRLR PWM SYNC BUCK 16-QFN - ISL6535IRZ-TK - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6535IRZ-TK-ND |
1000 |
1.79000 |
Extended Price
1790.00 |
| Manufacturer Part Number | ISL6535IRZ-TK | |||
| Description | IC CTRLR PWM SYNC BUCK 16-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6535IRZ-TK |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 1 |
| Package / Case | 16-QFN |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 100% |
| Voltage - Supply | 1.2 V ~ 16 V |
| Frequency-Max | 1.5MHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | -40°C ~ 85°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6535IRZ TK ISL6535IRZTK |
ISL6535IRZ-TK Specification Sheet
IC CTRLR PWM SYNC BUCK 16-QFN - ISL6535IRZ-TK (ISL6535IRZ-TK-ND) - Integrated Circuits (ICs)
Related parts Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6535IRZ-TKIntersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6535IRZ-TK
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6535IRZ-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6535IRZ-TK-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 1 ISL6522CRZ-TK
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6522CRZ-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6522CRZ-TKCT-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6522BIRZ-TK
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6522BIRZ-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522BIRZ-TK-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6522IRZ-TK
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6522IRZ-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522IRZ-TK-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6526AIRZ-TK
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6526AIRZ-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6526AIRZ-TK-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6526IRZ-TK
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6526IRZ-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6526IRZ-TK-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6522CRZ-TK
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6522CRZ-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522CRZ-TKTR-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Digi-Reel® 1 ISL6522CRZ-TK
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6522CRZ-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6522CRZ-TKDKR-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 1 ISL6420AIRZ-TK
Order 'ic ctrlr pwm sync buck 20-qfn - ISL6420AIRZ-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6420AIRZ-TKCT-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL6520ACR
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6520ACR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6520ACR-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6520ACR-T
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6520ACR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6520ACR-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL6520AIR
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6520AIR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6520AIR-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6520AIR-T
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6520AIR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6520AIR-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL6520AIRZ
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6520AIRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6520AIRZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6520AIRZ-T
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6520AIRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6520AIRZ-T-ND.
Options for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6535IRZ-TK
Send this link via E-Mail
Help With This Screen
