Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle, Elevated Socket ESQT-106-02-G-D-680
CONN BOARD TO BOARD RES 12POS 2M - ESQT-106-02-G-D-680 - Connectors, Interconnects
| Digi-Key Part Number | ESQT-106-02-G-D-680-ND |
1 |
2.10000 |
Extended Price
2.10 |
| Manufacturer Part Number | ESQT-106-02-G-D-680 | |||
| Description | CONN BOARD TO BOARD RES 12POS 2M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESQT-106-02-G-D-680 |
| Vendor | Samtec Inc |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle, Elevated Socket |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Features | - |
| Height Above Board | 0.680" (17.27mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESQT 106 02 G D 680 ESQT10602GD680 |
CONN BOARD TO BOARD RES 12POS 2M - ESQT-106-02-G-D-680 (ESQT-106-02-G-D-680-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle, Elevated Socket ESQT-106-02-G-D-680Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle, Elevated Socket ESQT-106-02-G-D-680
Order 'conn board to board res 12pos 2m - ESQT-106-02-G-D-680' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESQT-106-02-G-D-680-ND.
Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-106-02-L-SH
Order 'conn rcpt 2mm 6pos sgl horz smd - MMS-106-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-06-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-106-02-L-SV
Order 'conn rcpt 2mm 6pos sgl vert smd - MMS-106-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-06-ND.
Tin Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-106-02-T-SH
Order 'conn rcpt 2mm 6pos sgl horz smd - MMS-106-02-T-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1241-06-ND.
Tin Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-106-02-T-SV
Order 'conn rcpt 2mm 6pos sgl vert smd - MMS-106-02-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1242-06-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SMM-106-02-S-S
Order 'conn rcpt 2mm 6pos sgl gold smd - SMM-106-02-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1244-06-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle HLE-106-02-G-DV-A-K
Order 'conn sock strip 12pos .100" smd - HLE-106-02-G-DV-A-K' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number HLE-106-02-G-DV-A-K-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-106-02-L-D
Order 'conn rcpt lopro dl 12pos 1mm smd - CLM-106-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-06-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLP-106-02-F-D
Order 'conn rcpt 12pos dual .05" smd - CLP-106-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-06-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLP-106-02-G-D
Order 'conn rcpt 12pos dual .05" smd - CLP-106-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1154-06-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLP-106-02-L-D
Order 'conn rcpt 12pos dual .05" smd - CLP-106-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1155-06-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLT-106-02-G-D
Order 'conn rcpt 12pos dual 2mm smd - CLT-106-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1165-06-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLT-106-02-L-D
Order 'conn rcpt 12pos dual 2mm smd - CLT-106-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1166-06-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-02-G-D
Order 'conn rcpt .100" 12pos dual gold - SSQ-106-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-06-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-02-S-D
Order 'conn rcpt .100" 12pos dual gold - SSQ-106-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-06-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle, Elevated Socket ESQT-106-02-G-D-680
Send this link via E-Mail
Help With This Screen
