IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64MC202-E/SO - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 3.6 V DSPIC33FJ64MC202-E/SO
| Digi-Key Part Number | DSPIC33FJ64MC202-E/SO-ND |
1 10 25 100 |
6.34000 4.98000 4.57000 4.14000 |
Extended Price
6.34 49.80 114.25 414.00 |
| Manufacturer Part Number | DSPIC33FJ64MC202-E/SO | |||
| Description | IC DSPIC MCU/DSP 64K 28-SOIC | |||
| Quantity Available | 162 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC33FJ64MC202-E/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64KB (64K x 8) |
| RAM Size | 8K x 8 |
| Number of I /O | 21 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Speed | 40 MIPs |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | dsPIC |
| Data Converters | A/D 6x10b/12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | I²C, IrDA, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 3.6 V |
| Drawing Number | 150; C04-052; SO; 28 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC33FJ64MC202 E SO DSPIC33FJ64MC202ESO |
DSPIC33FJ64MC202-E/SO Specification Sheet
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64MC202-E/SO (DSPIC33FJ64MC202-E/SO-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 3.6 V DSPIC33FJ64MC202-E/SOIC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64MC202-E/SO
Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64MC202-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC202-E/SO-ND.
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64MC202-I/SO
Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64MC202-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC202-I/SO-ND.
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64GP202-E/SO
Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64GP202-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP202-E/SO-ND.
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64GP202-I/SO
Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64GP202-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP202-I/SO-ND.
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64GP802-E/SO
Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64GP802-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP802-E/SO-ND.
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64GP802-I/SO
Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64GP802-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP802-I/SO-ND.
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64MC802-E/SO
Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64MC802-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC802-E/SO-ND.
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64MC802-I/SO
Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64MC802-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC802-I/SO-ND.
IC DSPIC MCU/DSP 64K 28-QFN - DSPIC33FJ64MC202-E/MM
Order 'ic dspic mcu/dsp 64k 28-qfn - DSPIC33FJ64MC202-E/MM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC202-E/MM-ND.
IC DSPIC MCU/DSP 64K 28-QFN - DSPIC33FJ64MC202-I/MM
Order 'ic dspic mcu/dsp 64k 28-qfn - DSPIC33FJ64MC202-I/MM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC202-I/MM-ND.
IC DSPIC MCU/DSP 64K 28-DIP - DSPIC33FJ64MC202-E/SP
Order 'ic dspic mcu/dsp 64k 28-dip - DSPIC33FJ64MC202-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC202-E/SP-ND.
IC DSPIC MCU/DSP 128K 28-SOIC - DSPIC33FJ128GP202-E/SO
Order 'ic dspic mcu/dsp 128k 28-soic - DSPIC33FJ128GP202-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP202-E/SO-ND.
IC DSPIC MCU/DSP 128K 28-SOIC - DSPIC33FJ128GP802-E/SO
Order 'ic dspic mcu/dsp 128k 28-soic - DSPIC33FJ128GP802-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP802-E/SO-ND.
IC DSPIC MCU/DSP 128K 28-SOIC - DSPIC33FJ128MC202-E/SO
Order 'ic dspic mcu/dsp 128k 28-soic - DSPIC33FJ128MC202-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128MC202-E/SO-ND.
IC DSPIC MCU/DSP 128K 28-SOIC - DSPIC33FJ128MC802-E/SO
Order 'ic dspic mcu/dsp 128k 28-soic - DSPIC33FJ128MC802-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128MC802-E/SO-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 3.6 V DSPIC33FJ64MC202-E/SO
Send this link via E-Mail
Help With This Screen
