Keywords:





IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64GP802-E/SO

Digi-Key Part Number DSPIC33FJ64GP802-E/SO-ND
Price Break
1
10
25
100
Unit Price
6.58000
5.17000
4.74000
4.29000
Extended Price
6.58
51.70
118.50
429.00
Manufacturer Part NumberDSPIC33FJ64GP802-E/SO
DescriptionIC DSPIC MCU/DSP 64K 28-SOIC
Quantity Available 85
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDSPIC33FJ64GP802-E/SO
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size64KB (64K x 8)
RAM Size16K x 8
Number of I /O21
Package / Case28-SOIC (7.5mm Width)
Speed40 MIPs
Oscillator TypeExternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core ProcessordsPIC
Data ConvertersA/D 10x10b/12b, D/A 4x16b
Core Size16-Bit
Operating Temperature-40°C ~ 125°C
ConnectivityCAN, I²C, IrDA, SPI, UART/USART
PeripheralsAC'97, Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)3 V ~ 3.6 V
Drawing Number150; C04-052; SO; 28
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSPIC33FJ64GP802 E SO
DSPIC33FJ64GP802ESO

DSPIC33FJ64GP802-E/SO Specification Sheet

Image of IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64GP802-E/SO

IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64GP802-E/SO (DSPIC33FJ64GP802-E/SO-ND)

Related parts :
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64GP802-E/SO
 Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64GP802-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP802-E/SO-ND.
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64GP802-I/SO
 Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64GP802-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP802-I/SO-ND.
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64GP202-E/SO
 Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64GP202-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP202-E/SO-ND.
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64GP202-I/SO
 Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64GP202-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP202-I/SO-ND.
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64MC202-E/SO
 Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64MC202-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC202-E/SO-ND.
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64MC202-I/SO
 Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64MC202-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC202-I/SO-ND.
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64MC802-E/SO
 Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64MC802-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC802-E/SO-ND.
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64MC802-I/SO
 Order 'ic dspic mcu/dsp 64k 28-soic - DSPIC33FJ64MC802-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC802-I/SO-ND.
IC DSPIC MCU/DSP 64K 28-QFN - DSPIC33FJ64GP802-E/MM
 Order 'ic dspic mcu/dsp 64k 28-qfn - DSPIC33FJ64GP802-E/MM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP802-E/MM-ND.
IC DSPIC MCU/DSP 64K 28-QFN - DSPIC33FJ64GP802-I/MM
 Order 'ic dspic mcu/dsp 64k 28-qfn - DSPIC33FJ64GP802-I/MM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP802-I/MM-ND.
IC DSPIC MCU/DSP 64K 28-DIP - DSPIC33FJ64GP802-E/SP
 Order 'ic dspic mcu/dsp 64k 28-dip - DSPIC33FJ64GP802-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP802-E/SP-ND.
IC DSPIC MCU/DSP 128K 28-SOIC - DSPIC33FJ128GP202-E/SO
 Order 'ic dspic mcu/dsp 128k 28-soic - DSPIC33FJ128GP202-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP202-E/SO-ND.
IC DSPIC MCU/DSP 128K 28-SOIC - DSPIC33FJ128GP802-E/SO
 Order 'ic dspic mcu/dsp 128k 28-soic - DSPIC33FJ128GP802-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP802-E/SO-ND.
IC DSPIC MCU/DSP 128K 28-SOIC - DSPIC33FJ128MC202-E/SO
 Order 'ic dspic mcu/dsp 128k 28-soic - DSPIC33FJ128MC202-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128MC202-E/SO-ND.
IC DSPIC MCU/DSP 128K 28-SOIC - DSPIC33FJ128MC802-E/SO
 Order 'ic dspic mcu/dsp 128k 28-soic - DSPIC33FJ128MC802-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128MC802-E/SO-ND.

Send this link via E-Mail
Help With This Screen

IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64GP802-E/SO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64GP202-I/SO Next: IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64GP802-I/SO
IC DSPIC MCU/DSP 64K 28-SOIC - DSPIC33FJ64GP802-E/SO