IDC CABLE - APR64B/AE64G/APR64B - A3RRB-6436G
| Digi-Key Part Number | A3RRB-6436G-ND |
1 10 100 250 500 1000 2500 5000 |
56.82000 46.26800 34.09190 29.42456 27.39528 23.62082 22.32208 21.59154 |
Extended Price
56.82 462.68 3409.19 7356.14 13697.64 23620.82 55805.20 107957.70 |
| Manufacturer Part Number | A3RRB-6436G | |||
| Description | IDC CABLE - APR64B/AE64G/APR64B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3RRB-6436G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 64 pos Male to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3RRB 6436G A3RRB6436G |
IDC CABLE - APR64B/AE64G/APR64B - A3RRB-6436G (A3RRB-6436G-ND)
Related parts:IDC CABLE-ASN64A/ AE64G / X - A1AXA-6436G
Order 'idc cable-asn64a/ ae64g / x - A1AXA-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6436G-ND.
IDC CABLE-ASC64G/ AE64G / X - A1AXG-6436G
Order 'idc cable-asc64g/ ae64g / x - A1AXG-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-6436G-ND.
IDC CABLE - ASC64H/AE64G/X - A1AXH-6436G
Order 'idc cable - asc64h/ae64g/x - A1AXH-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-6436G-ND.
IDC CABLE-ASS64A/ AE64G / X - A1BXA-6436G
Order 'idc cable-ass64a/ ae64g / x - A1BXA-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-6436G-ND.
IDC CABLE-ASR64G/ AE64G / X - A1BXG-6436G
Order 'idc cable-asr64g/ ae64g / x - A1BXG-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-6436G-ND.
IDC CABLE - ASR64H/AE64G/X - A1BXH-6436G
Order 'idc cable - asr64h/ae64g/x - A1BXH-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-6436G-ND.
IDC CABLE-AKN64A/ AE64G / X - A1CXA-6436G
Order 'idc cable-akn64a/ ae64g / x - A1CXA-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-6436G-ND.
IDC CABLE-AKC64G/ AE64G / X - A1CXG-6436G
Order 'idc cable-akc64g/ ae64g / x - A1CXG-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-6436G-ND.
IDC CABLE - AKC64H/AE64G/X - A1CXH-6436G
Order 'idc cable - akc64h/ae64g/x - A1CXH-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-6436G-ND.
IDC CABLE-AKP64A/ AE64G / X - A1DXA-6436G
Order 'idc cable-akp64a/ ae64g / x - A1DXA-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-6436G-ND.
IDC CABLE-AKR64G/ AE64G / X - A1DXG-6436G
Order 'idc cable-akr64g/ ae64g / x - A1DXG-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-6436G-ND.
IDC CABLE - AKR64H/AE64G/X - A1DXH-6436G
Order 'idc cable - akr64h/ae64g/x - A1DXH-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-6436G-ND.
IDC CABLE-APK64A/ AE64G / X - A1KXA-6436G
Order 'idc cable-apk64a/ ae64g / x - A1KXA-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-6436G-ND.
IDC CABLE - APK64B/AE64G/X - A1KXB-6436G
Order 'idc cable - apk64b/ae64g/x - A1KXB-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXB-6436G-ND.
IDC CABLE-APR64A/ AE64G / X - A1RXA-6436G
Order 'idc cable-apr64a/ ae64g / x - A1RXA-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-6436G-ND.
Send this link via E-Mail
Help With This Screen