ANTENNA HELICAL 2.4GHZ 90DEG SMA - ANT-24G-WPJ-SMA - RF and RFID
| Digi-Key Part Number | ANT-24G-WPJ-SMA-ND |
1 |
3.76000 |
Extended Price
3.76 |
| Manufacturer Part Number | ANT-24G-WPJ-SMA | |||
| Description | ANTENNA HELICAL 2.4GHZ 90DEG SMA | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ANT-24G-WPJ-SMA |
| Vendor | RF Solutions |
| Category | RF and RFID |
| Frequency | 2.4GHz ~ 2.5GHz |
| Number of Bands | Single |
| Mounting Type | Connector |
| Packaging | Bag |
| VSWR | - |
| Antenna Type | Whip: Right Angle, Omni-Directional |
| Height (Max) | 3.56" (90.5mm) |
| Termination | SMA |
| Gain | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ANT 24G WPJ SMA ANT24GWPJSMA |
ANT-24G-WPJ-SMA Specification Sheet
ANTENNA HELICAL 2.4GHZ 90DEG SMA - ANT-24G-WPJ-SMA (ANT-24G-WPJ-SMA-ND) - RF and RFID
Related parts RF and RFID :ANTENNA HELICAL 2.4GHZ 90DEG SMA - ANT-24G-WPJ-SMA
Order 'antenna helical 2.4ghz 90deg sma - ANT-24G-WPJ-SMA' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ANT-24G-WPJ-SMA-ND.
ANTENNA HELICAL 2.4GHZ 90DEG SMA - ANT-24G-HL90-SMA
Order 'antenna helical 2.4ghz 90deg sma - ANT-24G-HL90-SMA' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ANT-24G-HL90-SMA-ND.
ANTENNA YAGI 2.4GHZ 12-ELEMENT - ANT-2.4-YG12-N
Order 'antenna yagi 2.4ghz 12-element - ANT-2.4-YG12-N' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-YG12-N-ND.
ANTENNA YAGI 2.4GHZ 6-ELEMENT - ANT-2.4-YG6-N
Order 'antenna yagi 2.4ghz 6-element - ANT-2.4-YG6-N' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-YG6-N-ND.
ANTENNA 2.4GHZ TILT/SWIVL RP SMA - ANT-2.4-RAF-RPS
Order 'antenna 2.4ghz tilt/swivl rp sma - ANT-2.4-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-RAF-RPS-ND.
ANTENNA 5.8/2.4GHZ TILT RP SMA - ANT-DB1-RAF-RPS
Order 'antenna 5.8/2.4ghz tilt rp sma - ANT-DB1-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-DB1-RAF-RPS-ND.
ANTENNA 2.4GHZ 1/2 WAVE RP-SMA - ANT-2.4-CW-RCTA-RP
Order 'antenna 2.4ghz 1/2 wave rp-sma - ANT-2.4-CW-RCTA-RP' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCTA-RP-ND.
ANTENNA 5.8/2.4GHZ TILT SMA - ANT-DB1-RAF-SMA
Order 'antenna 5.8/2.4ghz tilt sma - ANT-DB1-RAF-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-DB1-RAF-SMA-ND.
ANTENNA 2.4GHZ RA 1/4 WAVE SMA - ANT-2.4-CW-RCS-SMA
Order 'antenna 2.4ghz ra 1/4 wave sma - ANT-2.4-CW-RCS-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCS-SMA-ND.
ANTENNA DIPOLE 2.4GHZ 2.1DBI - ANT-24G-DPL-FP
Order 'antenna dipole 2.4ghz 2.1dbi - ANT-24G-DPL-FP' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ANT-24G-DPL-FP-ND.
ANTENNA 2.4GHZ 1/2 WAVE RP/SMA - ANT-2.4-CW-RCL
Order 'antenna 2.4ghz 1/2 wave rp/sma - ANT-2.4-CW-RCL' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCL-ND.
ANTENNA 2.4GHZ 1/2 WAVE RP/SMA - ANT-2.4-CW-RCT-RP
Order 'antenna 2.4ghz 1/2 wave rp/sma - ANT-2.4-CW-RCT-RP' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCT-RP-ND.
ANTENNA 2.4GHZ 1/2 WAVE SMA - ANT-2.4-CW-RCT-SS
Order 'antenna 2.4ghz 1/2 wave sma - ANT-2.4-CW-RCT-SS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCT-SS-ND.
ANTENNA 2.45GHZ WRT SERIES SMA - ANT-2.4-WRT-SMA
Order 'antenna 2.45ghz wrt series sma - ANT-2.4-WRT-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-WRT-SMA-ND.
ANTENNA 2.4GHZ 1/4WAVE RA SMA - ANT-2.4-CW-RAH-SMA
Order 'antenna 2.4ghz 1/4wave ra sma - ANT-2.4-CW-RAH-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RAH-SMA-ND.
Send this link via E-Mail
Help With This Screen
