TRANSMITTER RF ALPHA 5.4V 915MHZ - ALPHA-TX915S - RF and RFID
RF Solutions 915MHz Rf Transmitter ALPHA-TX915S
| Digi-Key Part Number | ALPHA-TX915S-ND |
1 |
4.91000 |
Extended Price
4.91 |
| Manufacturer Part Number | ALPHA-TX915S | |||
| Description | TRANSMITTER RF ALPHA 5.4V 915MHZ | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALPHA-TX915S |
| Vendor | RF Solutions |
| Category | RF and RFID |
| Features | - |
| Package / Case | Module |
| Packaging | Bag |
| Applications | - |
| Data Rate - Maximum | 115.2kbps |
| Frequency | 915MHz |
| Modulation or Protocol | FSK |
| Current - Transmitting | 12.5mA |
| Operating Temperature | -40°C ~ 85°C |
| Power - Output | 4dBm |
| Voltage - Supply | 2.2 V ~ 5.4 V |
| Memory Size | - |
| Data Interface | Pads for Pins |
| Antenna Connector | PCB, Surface Mount |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALPHA TX915S ALPHATX915S |
ALPHA-TX915S Specification Sheet
TRANSMITTER RF ALPHA 5.4V 915MHZ - ALPHA-TX915S (ALPHA-TX915S-ND) - RF and RFID
Related parts RF Solutions 915MHz Rf Transmitter ALPHA-TX915STRANSMITTER RF ALPHA 5.4V 915MHZ - ALPHA-TX915S
Order 'transmitter rf alpha 5.4v 915mhz - ALPHA-TX915S' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ALPHA-TX915S-ND.
RECEIVER RF ALPHA 5.4V 915MHZ - ALPHA-RX915S
Order 'receiver rf alpha 5.4v 915mhz - ALPHA-RX915S' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ALPHA-RX915S-ND.
TRANSCEIVER RF ALPHA 5.4V 915MHZ - ALPHA-TRX915S
Order 'transceiver rf alpha 5.4v 915mhz - ALPHA-TRX915S' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ALPHA-TRX915S-ND.
TRANSMITTER RF ALPHA 5.4V 433MHZ - ALPHA-TX433S
Order 'transmitter rf alpha 5.4v 433mhz - ALPHA-TX433S' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ALPHA-TX433S-ND.
IC ENCODER TRANSMITTER RF 8DIP - RF600E
Order 'ic encoder transmitter rf 8dip - RF600E' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number RF600E-ND.
RECEIVER RF ALPHA 5.4V 433MHZ - ALPHA-RX433S
Order 'receiver rf alpha 5.4v 433mhz - ALPHA-RX433S' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ALPHA-RX433S-ND.
TRANSCEIVER RF ALPHA 5.4V 433MHZ - ALPHA-TRX433S
Order 'transceiver rf alpha 5.4v 433mhz - ALPHA-TRX433S' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ALPHA-TRX433S-ND.
TRANSMITTER AM 315MHZ 1 SWITCH - AM110C1-315
Order 'transmitter am 315mhz 1 switch - AM110C1-315' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AM110C1-315-ND.
TRANSMITTER AM 315MHZ 2 SWITCH - AM110C2-315
Order 'transmitter am 315mhz 2 switch - AM110C2-315' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AM110C2-315-ND.
TRANSMITTER AM 315MHZ 3 SWITCH - AM110C3-315
Order 'transmitter am 315mhz 3 switch - AM110C3-315' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AM110C3-315-ND.
TRANSMITTER FM REMOTE 315MHZ 1SW - 102C1-315FR1
Order 'transmitter fm remote 315mhz 1sw - 102C1-315FR1' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number 102C1-315FR1-ND.
TRANSMITTER FM REMOTE 315MHZ 2SW - 102C2-315FR1
Order 'transmitter fm remote 315mhz 2sw - 102C2-315FR1' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number 102C2-315FR1-ND.
TRANSMITTER FM REMOTE 315MHZ 4SW - 102C4-315FR1
Order 'transmitter fm remote 315mhz 4sw - 102C4-315FR1' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number 102C4-315FR1-ND.
TRANSMITTER AM REMOTE 315MHZ 1SW - 118C1-315AR1
Order 'transmitter am remote 315mhz 1sw - 118C1-315AR1' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number 118C1-315AR1-ND.
TRANSMITTER AM REMOTE 315MHZ 3SW - 118C3-315AR1
Order 'transmitter am remote 315mhz 3sw - 118C3-315AR1' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number 118C3-315AR1-ND.
Options for RF Solutions 915MHz Rf Transmitter ALPHA-TX915S
Send this link via E-Mail
Help With This Screen
