RF Solutions 915MHz Rf Transceiver Module Car Alarms, Remote Sensing, Wireless Security ALPHA-TRX915S
TRANSCEIVER RF ALPHA 5.4V 915MHZ - ALPHA-TRX915S - RF and RFID
| Digi-Key Part Number | ALPHA-TRX915S-ND |
1 |
7.35000 |
Extended Price
7.35 |
| Manufacturer Part Number | ALPHA-TRX915S | |||
| Description | TRANSCEIVER RF ALPHA 5.4V 915MHZ | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALPHA-TRX915S |
| Vendor | RF Solutions |
| Category | RF and RFID |
| Frequency | 915MHz |
| Data Rate - Maximum | 256 kbps |
| Modulation or Protocol | FM |
| Applications | Car Alarms, Remote Sensing, Wireless Security |
| Power - Output | -21dbm |
| Sensitivity | - |
| Voltage - Supply | 2.2 V ~ 5.4 V |
| Current - Receiving | 13mA |
| Current - Transmitting | 25mA |
| Package / Case | Module |
| Operating Temperature | -45°C ~ 85°C |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | PCB, Surface Mount |
| Packaging | Bag |
| Memory Size | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALPHA TRX915S ALPHATRX915S |
ALPHA-TRX915S Specification Sheet
TRANSCEIVER RF ALPHA 5.4V 915MHZ - ALPHA-TRX915S (ALPHA-TRX915S-ND) - RF and RFID
Related parts RF Solutions 915MHz Rf Transceiver Module Car Alarms, Remote Sensing, Wireless Security ALPHA-TRX915SRF Solutions 915MHz Rf Transceiver Module Car Alarms, Remote Sensing, Wireless Security ALPHA-TRX915S
Order 'transceiver rf alpha 5.4v 915mhz - ALPHA-TRX915S' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ALPHA-TRX915S-ND.
RF Solutions 915MHz Rf Receiver ALPHA-RX915S
Order 'receiver rf alpha 5.4v 915mhz - ALPHA-RX915S' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ALPHA-RX915S-ND.
RF Solutions 433MHz Rf Transceiver Module Car Alarms, Remote Sensing, Wireless Security ALPHA-TRX433S
Order 'transceiver rf alpha 5.4v 433mhz - ALPHA-TRX433S' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ALPHA-TRX433S-ND.
RF Solutions 433MHz Rf Receiver ALPHA-RX433S
Order 'receiver rf alpha 5.4v 433mhz - ALPHA-RX433S' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ALPHA-RX433S-ND.
RF Solutions 2.4GHz Center Rf Transceiver Module - QFM-TRX1-24G
Order 'transceiver mod rf 2.4ghz 3.6v - QFM-TRX1-24G' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number QFM-TRX1-24G-ND.
RF Solutions 915MHz Rf Receiver, Transmitter, And Transceiver Finished Unit TYPHOON4K-915
Order 'modem radio rs232/485 fcc 4km - TYPHOON4K-915' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number TYPHOON4K-915-ND.
RF Solutions 433MHz Rf Transceiver Module EPOS Terminals, Telemetry and Telecommand FMRXQ1-433
Order 'transceiver 2 channel 433mhz - FMRXQ1-433' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number FMRXQ1-433-ND.
RF Solutions 433MHz Rf Transceiver - EPOS Terminals, Telemetry and Telecommand TRXQ1-433
Order 'transceiver 2 channel 433mhz - TRXQ1-433' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number TRXQ1-433-ND.
RF Solutions 850MHz, 900MHz, 1.8GHz, 1.9GHz Rf Receiver, Transmitter, And Transceiver Finished Unit GSM-USBG10
Order 'modem usb gsm quad band - GSM-USBG10' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number GSM-USBG10-ND.
RF Solutions - Rf Receiver, Transmitter, And Transceiver Finished Unit PROTEXT-USA
Order 'gsm remote control system - PROTEXT-USA' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number PROTEXT-USA-ND.
RF Solutions Rf Evaluation & Development Kit & Board 315MHz RF600 RFEVAL2-315
Order 'board evaluation rf 315mhz - RFEVAL2-315' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number RFEVAL2-315-ND.
RF Solutions 315MHz Rf Receiver, Transmitter, And Transceiver Finished Unit AM110C1-315
Order 'transmitter am 315mhz 1 switch - AM110C1-315' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AM110C1-315-ND.
RF Solutions 315MHz Rf Receiver, Transmitter, And Transceiver Finished Unit AM110C2-315
Order 'transmitter am 315mhz 2 switch - AM110C2-315' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AM110C2-315-ND.
RF Solutions 315MHz Rf Receiver, Transmitter, And Transceiver Finished Unit AM110C3-315
Order 'transmitter am 315mhz 3 switch - AM110C3-315' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AM110C3-315-ND.
RF Solutions 1.575GHz Rf Transceiver Module Automotive, PDA GPSM001
Order 'module gps - GPSM001' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number GPSM001-ND.
Options for RF Solutions 915MHz Rf Transceiver Module Car Alarms, Remote Sensing, Wireless Security ALPHA-TRX915S
Send this link via E-Mail
Help With This Screen
