IC ADC 16BIT 200MSPS 64-VQFN - ADS5485IRGCT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-24131-6-ND |
1 25 100 |
148.43000 138.53000 128.63500 |
Extended Price
148.43 3463.25 12863.50 |
| Manufacturer Part Number | ADS5485IRGCT | |||
| Description | IC ADC 16BIT 200MSPS 64-VQFN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS5485IRGCT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 64-VQFN |
| Data Interface | Parallel |
| Packaging | Digi-Reel® |
| Sampling Rate (Per Second) | 200M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 2.35W |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS5485IRGCT ADS5485IRGCT 296 24131 6 ND 296241316ND 296-24131-6 |
ADS5485IRGCT Specification Sheet
IC ADC 16BIT 200MSPS 64-VQFN - ADS5485IRGCT (296-24131-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 16BIT 200MSPS 64-VQFN - ADS5485IRGCT
Order 'ic adc 16bit 200msps 64-vqfn - ADS5485IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24131-1-ND.
IC ADC 16BIT 200MSPS 64-VQFN - ADS5485IRGCT
Order 'ic adc 16bit 200msps 64-vqfn - ADS5485IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24131-6-ND.
IC ADC 16BIT 200MSPS 64-VQFN - ADS5485IRGCT
Order 'ic adc 16bit 200msps 64-vqfn - ADS5485IRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24131-2-ND.
IC ADC 16BIT 135MSPS 64-VQFN - ADS5483IRGCT
Order 'ic adc 16bit 135msps 64-vqfn - ADS5483IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23456-6-ND.
IC ADC 16BIT 135MSPS 64-VQFN - ADS5483IRGCT
Order 'ic adc 16bit 135msps 64-vqfn - ADS5483IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23456-1-ND.
IC ADC 16BIT 80MSPS 64-VQFN - ADS5481IRGCT
Order 'ic adc 16bit 80msps 64-vqfn - ADS5481IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23993-1-ND.
IC ADC 16BIT 80MSPS 64-VQFN - ADS5481IRGCT
Order 'ic adc 16bit 80msps 64-vqfn - ADS5481IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23993-6-ND.
IC ADC 16BIT 105MSPS 64-VQFN - ADS5482IRGCT
Order 'ic adc 16bit 105msps 64-vqfn - ADS5482IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23994-1-ND.
IC ADC 16BIT 105MSPS 64-VQFN - ADS5482IRGCT
Order 'ic adc 16bit 105msps 64-vqfn - ADS5482IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23994-6-ND.
IC ADC 16BIT 135MSPS 64-VQFN - ADS5483IRGCT
Order 'ic adc 16bit 135msps 64-vqfn - ADS5483IRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23456-2-ND.
IC ADC 16BIT 80MSPS 64-VQFN - ADS5481IRGCT
Order 'ic adc 16bit 80msps 64-vqfn - ADS5481IRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23993-2-ND.
IC ADC 16BIT 105MSPS 64-VQFN - ADS5482IRGCT
Order 'ic adc 16bit 105msps 64-vqfn - ADS5482IRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23994-2-ND.
IC DAC 16BIT 1GSPS 64-VQFN - DAC5681IRGCT
Order 'ic dac 16bit 1gsps 64-vqfn - DAC5681IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24169-1-ND.
IC DAC 16BIT 1GSPS 64-VQFN - DAC5681IRGCT
Order 'ic dac 16bit 1gsps 64-vqfn - DAC5681IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24169-6-ND.
IC ADC 16BIT 1MSPS 4CH 64-VQFN - ADS8254IBRGCT
Order 'ic adc 16bit 1msps 4ch 64-vqfn - ADS8254IBRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24310-1-ND.
Send this link via E-Mail
Help With This Screen
