Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL LATCH NORTH POLE TSOT-3L - US3881LSE
IC HALL LATCH NORTH POLE TSOT-3L - US3881LSE - Sensors, Transducers
| Digi-Key Part Number | US3881LSECT-ND |
1 10 25 50 100 250 500 1000 |
1.73000 1.30200 1.00200 .77100 .59300 .53900 .49000 .44500 |
Extended Price
1.73 13.02 25.05 38.55 59.30 134.75 245.00 445.00 |
| Manufacturer Part Number | US3881LSE | |||
| Description | IC HALL LATCH NORTH POLE TSOT-3L | |||
| Quantity Available | 5626 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | US3881LSE |
| Vendor | Melexis Inc (VA) |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | TSOT-23-3, TSOT-3 |
| Current - Output (Max) | 10µA |
| Sensing Range | 9mT Trip, -9mT Release |
| Operating Temperature | -40°C ~ 150°C |
| Output Type | Digital, Open Collector |
| Type | Digital Latch |
| Voltage - Supply | 2.2 V ~ 18 V |
| Current - Supply | 5mA |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
US3881LSE US3881LSE US3881LSECT ND US3881LSECTND US3881LSECT |
US3881LSE Specification Sheet
IC HALL LATCH NORTH POLE TSOT-3L - US3881LSE (US3881LSECT-ND) - Sensors, Transducers
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL LATCH NORTH POLE TSOT-3L - US3881LSEMagnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL LATCH NORTH POLE TSOT-3L - US3881LSE
Order 'ic hall latch north pole tsot-3l - US3881LSE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US3881LSECT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL LATCH NORTH POLE TSOT-3L - US3881LSE
Order 'ic hall latch north pole tsot-3l - US3881LSE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US3881LSEDKR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL LATCH NORTH POLE TSOT-3L - US3881LSE
Order 'ic hall latch north pole tsot-3l - US3881LSE' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US3881LSETR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL LATCH NORTH POLE TSOT-3L - US3881ESE
Order 'ic hall latch north pole tsot-3l - US3881ESE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US3881ESECT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL LATCH NORTH POLE TSOT-3L - US3881ESE
Order 'ic hall latch north pole tsot-3l - US3881ESE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US3881ESEDKR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL LATCH NORTH POLE TSOT-3L - US3881ESE
Order 'ic hall latch north pole tsot-3l - US3881ESE' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US3881ESETR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL LATCH 1PH 25MA SIP-3L - AH375-PL-A
Order 'ic hall latch 1ph 25ma sip-3l - AH375-PL-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH375-PL-ADICT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL LATCH 1PH 25MA SIP-3L - AH375-PL-A
Order 'ic hall latch 1ph 25ma sip-3l - AH375-PL-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH375-PL-ADIDKR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL LATCH 1PH 25MA SIP-3L - AH375-PL-A
Order 'ic hall latch 1ph 25ma sip-3l - AH375-PL-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH375-PL-ADITB-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL LATCH 1PH 25MA SC59-3 - AH375-WL-7
Order 'ic hall latch 1ph 25ma sc59-3 - AH375-WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH375-WLDICT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL LATCH 1PH 25MA SC59-3 - AH375-WL-7
Order 'ic hall latch 1ph 25ma sc59-3 - AH375-WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH375-WLDIDKR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL LATCH 1PH 25MA SC59-3 - AH375-WL-7
Order 'ic hall latch 1ph 25ma sc59-3 - AH375-WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH375-WLDITR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR SW UNIPOL SIP-3L - AH182-PL-A
Order 'ic hall sensor sw unipol sip-3l - AH182-PL-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH182-PL-A-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR SW UNIPOL SIP-3L - AH182-PL-B
Order 'ic hall sensor sw unipol sip-3l - AH182-PL-B' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH182-PL-B-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR SW UNIPOL SIP-3L - AH183-PL-A
Order 'ic hall sensor sw unipol sip-3l - AH183-PL-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH183-PL-A-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL LATCH NORTH POLE TSOT-3L - US3881LSE
Send this link via E-Mail
Help With This Screen
