IC HALL LATCH NORTH POLE TSOT-3L - US3881ESE - Sensors, Transducers
| Digi-Key Part Number | US3881ESECT-ND |
1 10 25 50 100 250 500 1000 |
1.56000 1.17200 .90200 .69300 .53300 .48500 .44100 .40100 |
Extended Price
1.56 11.72 22.55 34.65 53.30 121.25 220.50 401.00 |
| Manufacturer Part Number | US3881ESE | |||
| Description | IC HALL LATCH NORTH POLE TSOT-3L | |||
| Quantity Available | 5517 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | US3881ESE |
| Vendor | Melexis Inc (VA) |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | TSOT-23-3, TSOT-3 |
| Current - Output (Max) | 10µA |
| Sensing Range | 9mT Trip, -9mT Release |
| Operating Temperature | -40°C ~ 85°C |
| Output Type | Digital, Open Collector |
| Type | Digital Latch |
| Voltage - Supply | 2.2 V ~ 18 V |
| Current - Supply | 5mA |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
US3881ESE US3881ESE US3881ESECT ND US3881ESECTND US3881ESECT |
US3881ESE Specification Sheet
IC HALL LATCH NORTH POLE TSOT-3L - US3881ESE (US3881ESECT-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC HALL LATCH NORTH POLE TSOT-3L - US3881ESE
Order 'ic hall latch north pole tsot-3l - US3881ESE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US3881ESECT-ND.
IC HALL LATCH NORTH POLE TSOT-3L - US3881ESE
Order 'ic hall latch north pole tsot-3l - US3881ESE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US3881ESEDKR-ND.
IC HALL LATCH NORTH POLE TSOT-3L - US3881ESE
Order 'ic hall latch north pole tsot-3l - US3881ESE' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US3881ESETR-ND.
IC HALL LATCH NORTH POLE TSOT-3L - US3881LSE
Order 'ic hall latch north pole tsot-3l - US3881LSE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US3881LSECT-ND.
IC HALL LATCH NORTH POLE TSOT-3L - US3881LSE
Order 'ic hall latch north pole tsot-3l - US3881LSE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US3881LSEDKR-ND.
IC HALL LATCH NORTH POLE TSOT-3L - US3881LSE
Order 'ic hall latch north pole tsot-3l - US3881LSE' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US3881LSETR-ND.
IC HALL LATCH 1PH 25MA SIP-3L - AH375-PL-A
Order 'ic hall latch 1ph 25ma sip-3l - AH375-PL-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH375-PL-ADICT-ND.
IC HALL LATCH 1PH 25MA SIP-3L - AH375-PL-A
Order 'ic hall latch 1ph 25ma sip-3l - AH375-PL-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH375-PL-ADIDKR-ND.
IC HALL LATCH 1PH 25MA SIP-3L - AH375-PL-A
Order 'ic hall latch 1ph 25ma sip-3l - AH375-PL-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH375-PL-ADITB-ND.
IC LATCH CMOS H-S TSOT-3L - US2881LSE
Order 'ic latch cmos h-s tsot-3l - US2881LSE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US2881LSECT-ND.
IC LATCH CMOS H-S TSOT-3L - US2881LSE
Order 'ic latch cmos h-s tsot-3l - US2881LSE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US2881LSEDKR-ND.
IC LATCH CMOS H-S TSOT-3L - US2881LSE
Order 'ic latch cmos h-s tsot-3l - US2881LSE' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US2881LSETR-ND.
IC HALL SW BIPO NORTH POLE SOT23 - US4881ESE
Order 'ic hall sw bipo north pole sot23 - US4881ESE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US4881ESECT-ND.
IC HALL SW BIPO NORTH POLE SOT23 - US4881ESE
Order 'ic hall sw bipo north pole sot23 - US4881ESE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US4881ESEDKR-ND.
IC HALL SW BIPO NORTH POLE SOT23 - US4881ESE
Order 'ic hall sw bipo north pole sot23 - US4881ESE' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US4881ESETR-ND.
Send this link via E-Mail
Help With This Screen
